Molex Male 4 way M12, Right Angle to Male 4 way M12 Micro Change Cordset, 10 m
- RS Stock No.:
- 471-568
- Distrelec Article No.:
- 304-61-941
- Mfr. Part No.:
- 1201080172
- Brand:
- Molex
Subtotal (1 pack of 2 units)*
£171.96
(exc. VAT)
£206.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £171.96 | £85.98 |
*price indicative
- RS Stock No.:
- 471-568
- Distrelec Article No.:
- 304-61-941
- Mfr. Part No.:
- 1201080172
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120108 | |
| Product Type | Cordset | |
| Cable Length | 10m | |
| Jacket Material | TPE | |
| Jacket Colour | Teal | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | M12 Micro Change | |
| Voltage | 125V | |
| Standards/Approvals | chemSHERPA, EU RoHS, IEC 62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120108 | ||
Product Type Cordset | ||
Cable Length 10m | ||
Jacket Material TPE | ||
Jacket Colour Teal | ||
Number of Contacts A 4 | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B M12 Micro Change | ||
Voltage 125V | ||
Standards/Approvals chemSHERPA, EU RoHS, IEC 62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change (M12) Double-Ended Cordset is designed for reliable performance in demanding industrial environments. With its four poles and D-coded configuration, this cordset effectively facilitates seamless connectivity, ensuring that your devices can communicate with optimal efficiency. The robust design, featuring a 10.0m Teal TPE cable, combines pliability and durability, with an IP67 rating providing complete protection against ingress of dust and water. This product encapsulates a blend of innovation and practicality, making it an essential component for any application requiring dependable connectivity. Its versatile specification supports a broad spectrum of industrial applications, delivering Value and performance where it matters most.
IP67 rating ensures comprehensive protection against dust and water intrusion
D coded configuration provides secure and reliable connection
Constructed from high quality Teal TPE for enhanced durability
Threaded coupling style allows for easy and secure connections
Unshielded wire type reduces potential signal interference
Perfectly suited for Circular Industrial Cordsets fulfilling diverse connectivity needs
