Molex Male 4 way M12, Right Angle to Male 4 way M12 Micro Change Cordset, 90 m
- RS Stock No.:
- 471-565
- Distrelec Article No.:
- 303-65-284
- Mfr. Part No.:
- 1201080014
- Brand:
- Molex
Subtotal (1 unit)*
£315.42
(exc. VAT)
£378.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £315.42 |
*price indicative
- RS Stock No.:
- 471-565
- Distrelec Article No.:
- 303-65-284
- Mfr. Part No.:
- 1201080014
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 120108 | |
| Cable Length | 90m | |
| Jacket Material | PVC | |
| Jacket Colour | Blue, Green | |
| Connector Type A | M12, Right Angle | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 Micro Change | |
| Connector Gender B | Male | |
| Voltage | 125V | |
| IP Rating | IP67 | |
| Standards/Approvals | EU RoHS, IEC 62474, IPC 1752A Class D, REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 120108 | ||
Cable Length 90m | ||
Jacket Material PVC | ||
Jacket Colour Blue, Green | ||
Connector Type A M12, Right Angle | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Type B M12 Micro Change | ||
Connector Gender B Male | ||
Voltage 125V | ||
IP Rating IP67 | ||
Standards/Approvals EU RoHS, IEC 62474, IPC 1752A Class D, REACH SVHC | ||
- COO (Country of Origin):
- MX
The Molex Micro-Change (M12) Double-Ended Cordset is expertly engineered to deliver reliable connectivity in demanding environments. With its robust design, this cordset is tailored for use in circular industrial applications, ensuring optimal performance even in challenging conditions. Featuring a male-to-male configuration and D-coded keyway, it guarantees secure connections for both signal and power transmission. The Durable PVC cable jacket and shielded-stranded wiring stand up to the rigours of industrial use, while the 90.0m length provides flexibility for various installation requirements. Ideal for those who require a high-performance solution, this product exemplifies excellence in electrical engineering.
Engineered for exceptional durability and reliability in industrial settings
Designed with a D coded keyway for secure and precise connectivity
Features a robust PVC cable jacket that is resistant to abrasion
Utilises shielded stranded wiring for superior signal integrity
Meets stringent compliance standards for enhanced safety and performance
Built to operate across a wide temperature range for added versatility
