Molex Male 5 way M12, Right Angle to Pigtail Cordset, 2 m
- RS Stock No.:
- 471-552
- Distrelec Article No.:
- 304-61-843
- Mfr. Part No.:
- 1200060697
- Brand:
- Molex
Subtotal (1 pack of 25 units)*
£154.17
(exc. VAT)
£185.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £154.17 | £6.167 |
*price indicative
- RS Stock No.:
- 471-552
- Distrelec Article No.:
- 304-61-843
- Mfr. Part No.:
- 1200060697
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 120006 | |
| Cable Length | 2m | |
| Jacket Material | PUR, PVC | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | M12, Right Angle | |
| Number of Contacts A | 5 | |
| Connector Type B | Pigtail | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | REACH SVHC, IPC 1752A Class C, IPC 1752A Class D, IEC 61249 2 21, Low Halog EN, IEC 62474, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 120006 | ||
Cable Length 2m | ||
Jacket Material PUR, PVC | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A M12, Right Angle | ||
Number of Contacts A 5 | ||
Connector Type B Pigtail | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals REACH SVHC, IPC 1752A Class C, IPC 1752A Class D, IEC 61249 2 21, Low Halog EN, IEC 62474, EU RoHS | ||
- COO (Country of Origin):
- PL
The Molex Micro-change (M12) single-ended cordset is engineered for robust connectivity in demanding environments. Designed to seamlessly integrate into various applications, this cordset offers superior performance with its high-quality cable and male connector. The 5-pole configuration ensures reliable signal transmission, while the Durable PUR/PVC construction resists abrasion and chemicals. With an operational temperature range of -20° to +80°C, this cordset is adaptable to a variety of operational settings, making it a versatile choice for industrial applications.
IP67 rating provides excellent protection against dust and water ingress
Threaded coupling style prevents accidental disconnections
Black cable jacket offers a sleek and professional appearance
Copper alloy contacts ensure optimal electrical conductivity
Nickel plated brass coupling nut ensures durability and corrosion resistance
Fluoro elastomer O ring provides a secure seal enhancing longevity
Single keyway orientation simplifies connections in complex assemblies
