Molex Male 8 way M12, Right Angle to Male Pigtail Cordset, 2 m
- RS Stock No.:
- 480-547
- Distrelec Article No.:
- 304-60-816
- Mfr. Part No.:
- 1200698641
- Brand:
- Molex
Subtotal (1 pack of 10 units)*
£187.90
(exc. VAT)
£225.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £187.90 | £18.79 |
*price indicative
- RS Stock No.:
- 480-547
- Distrelec Article No.:
- 304-60-816
- Mfr. Part No.:
- 1200698641
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120069 | |
| Product Type | Cordset | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Jacket Material | TPU | |
| Connector Gender A | Male | |
| Connector Type A | M12, Right Angle | |
| Number of Contacts A | 8 | |
| Connector Gender B | Male | |
| Connector Type B | Pigtail | |
| Voltage | 30V | |
| Standards/Approvals | EU RoHS, IEC-62474, REACH SVHC, UL E152210 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120069 | ||
Product Type Cordset | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Jacket Material TPU | ||
Connector Gender A Male | ||
Connector Type A M12, Right Angle | ||
Number of Contacts A 8 | ||
Connector Gender B Male | ||
Connector Type B Pigtail | ||
Voltage 30V | ||
Standards/Approvals EU RoHS, IEC-62474, REACH SVHC, UL E152210 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex Micro-change (M12) single-ended cordset is engineered for robust performance in industrial applications. Featuring an intricate knurled hexnut coupling style, it ensures secure connections in demanding environments. The cordset is composed of high-quality materials designed to withstand a broad temperature range, making it highly adaptable to various operational conditions. With its eight poles and shielded WSOR cable, this product guarantees efficient signal transmission while providing substantial protection against interference. It is perfect for connecting devices in circular industrial settings, offering a seamless solution for your connectivity needs.
Weather sealed to IP67 for reliable performance in harsh conditions
Constructed with Durable TPU material for enhanced resilience
Eight conductive poles ensure versatile applications and connectivity options
Optimised cable diameter for easier installation and management
Lightweight design facilitates smoother handling and deployment
Nickel plated brass coupling nut provides corrosion resistance
Lead free compliant materials promote a safer environment
Flexible cable length allows for tailored installations to fit various settings
