Molex Male 4 way M12, Right Angle to Pigtail Cordset, 2 m

Subtotal (1 pack of 25 units)*

£149.00

(exc. VAT)

£178.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£149.00£5.96

*price indicative

RS Stock No.:
471-767
Mfr. Part No.:
1200658736
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

120065

Product Type

Cordset

Cable Length

2m

Jacket Colour

Black

Jacket Material

PUR

Number of Contacts A

4

Connector Type A

M12, Right Angle

Connector Gender A

Male

Connector Type B

Pigtail

Voltage

60V

Standards/Approvals

UL E152210

IP Rating

IP67

COO (Country of Origin):
PL
The Molex Micro-Change (M12) Single-Ended Cordset is meticulously crafted to offer a reliable and robust connection solution for industrial applications. Designed with versatility in mind, this cordset features a male connector at a 90° angle, efficiently transitioning to a pigtail configuration. The 0.34mm² black PUR LSOH cable extends to a generous length of 2.0m (6.56 inch), allowing for flexible installation in various environments. With an IP67 rating, it assures protection against dust and immersion in water, making it an Ideal choice for demanding industrial settings. This cordset is compliant with EU RoHS and REACH SVHC regulations, ensuring it meets essential environmental standards. The combination of rugged materials and superior engineering provides users with peace of mind and long-lasting performance in challenging conditions.

IP67 rating for superior protection against dust and water

Flexible pigtail connector allows for diverse installation options

Constructed with low halogen materials to enhance safety

Compliant with key environmental regulations for responsible use

Robust cable jacket material ensures durability in harsh environments

Threaded coupling style secures connections against vibration and movement

Lightweight design facilitates easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy