Molex Male 4 way Straight to Pigtail Cordset, 2 m
- RS Stock No.:
- 471-790
- Distrelec Article No.:
- 304-64-151
- Mfr. Part No.:
- 1200798053
- Brand:
- Molex
Subtotal (1 pack of 15 units)*
£200.63
(exc. VAT)
£240.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £200.63 | £13.375 |
*price indicative
- RS Stock No.:
- 471-790
- Distrelec Article No.:
- 304-64-151
- Mfr. Part No.:
- 1200798053
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 120079 | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Cable Length | 2m | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | Pigtail | |
| Voltage | 60V | |
| Standards/Approvals | REACH, RoHS | |
| IP Rating | IP69K | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 120079 | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Cable Length 2m | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B Pigtail | ||
Voltage 60V | ||
Standards/Approvals REACH, RoHS | ||
IP Rating IP69K | ||
- COO (Country of Origin):
- PL
The Molex Ultra-lock (M12) single-ended cordset is engineered for durability and reliability in demanding industrial environments. Featuring a robust design and high-quality materials, it offers exceptional performance, seamlessly connecting various devices with ease. With its 4-pole configuration and a generous 2.0m cable length, this cordset ensures flexibility and convenience in installation. Whether in need of a dependable solution for lighting, sensors or general machinery, this product provides the assurance of a secure connection, making it an Ideal choice for circular industrial applications. Its black PUR LSOH cable not only enhances aesthetic appeal but also ensures compliance with stringent environmental regulations. The precision craftsmanship behind this cordset guarantees a long lifespan, making it a wise investment for any professional setting.
Designed for easy installation with a push-to-lock coupling style, ensuring secure connections
The 4 poles configuration allows for reliable signal transmission across various devices
Crafted from low halogen materials, promoting safety and environmental sustainability
Exceptional temperature range performance, making it suitable for diverse industrial applications
IP69K rating ensures excellent protection against dust and high-pressure water ingress
Suitable for dynamic environments with high flexibility provided by the PUR cable jacket
Features a single keyway design, preventing mismating and ensuring correct orientation
