Molex Male 8 way M12, Straight to Male 8 way Pigtail Cordset, 2 m
- RS Stock No.:
- 471-769
- Distrelec Article No.:
- 304-55-894
- Mfr. Part No.:
- 1200659453
- Brand:
- Molex
Subtotal (1 pack of 12 units)*
£143.20
(exc. VAT)
£171.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £143.20 | £11.933 |
*price indicative
- RS Stock No.:
- 471-769
- Distrelec Article No.:
- 304-55-894
- Mfr. Part No.:
- 1200659453
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120065 | |
| Product Type | Cordset | |
| Jacket Colour | Black | |
| Jacket Material | TPU | |
| Cable Length | 2m | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Number of Contacts B | 8 | |
| Connector Type B | Pigtail | |
| Connector Gender B | Male | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | EU RoHS, IEC 61249-2-21, IPC 1752A Class C/D, UL E152210 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120065 | ||
Product Type Cordset | ||
Jacket Colour Black | ||
Jacket Material TPU | ||
Cable Length 2m | ||
Connector Type A M12, Straight | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Number of Contacts B 8 | ||
Connector Type B Pigtail | ||
Connector Gender B Male | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals EU RoHS, IEC 61249-2-21, IPC 1752A Class C/D, UL E152210 | ||
- COO (Country of Origin):
- CN
The Molex Micro-change (M12) single-ended cordset epitomizes reliability and innovation, making it an Ideal choice for various industrial applications. Designed with a knurled hexnut for secure coupling and featuring a robust build, this cordset ensures seamless connectivity in challenging environments. The 8-pole configuration contributes to a versatile connection, supporting a range of devices while maintaining a high level of performance. With a generous cable length of 2.0m, flexibility is guaranteed, enabling easy installation and minimizing strain on connections. Its black TPU WSOR cable jacket not only offers durability but also enhances the aesthetic appeal of your setup. The cordset is built to endure, with an IP67 rating providing protection against dust and water, ensuring its functionality in harsh conditions.
Robust design accommodates demanding industrial environments
The knurled hexnut coupling style ensures secure and reliable connections
IP67 rating guarantees protection against dust and water ingress
Utilizes a versatile 8-pole configuration for a wide range of applications
Constructed from high-quality TPU for enhanced durability
The black color of the cable jacket provides a professional look
Generous cable length allows for flexible installation options
Temperature range of -25° to +85°C ensures adaptability across climates
Single-ended design simplifies integration into various systems
Crafted to meet compliance standards for industry-specific regulations
