Molex Female 4 way M8, Straight to Male 4 way Pigtail Cordset, 2 m

Subtotal (1 pack of 30 units)*

£214.33

(exc. VAT)

£257.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£214.33£7.144

*price indicative

RS Stock No.:
504-588
Distrelec Article No.:
304-64-167
Mfr. Part No.:
1200888095
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

120088

Product Type

Cordset

Jacket Colour

Black

Cable Length

2m

Jacket Material

PVC

Number of Contacts A

4

Connector Gender A

Female

Connector Type A

M8, Straight

Connector Gender B

Male

Connector Type B

Pigtail

Number of Contacts B

4

Voltage

60V ac, 75V ac

Standards/Approvals

EU 2015/863, EU RoHS, IEC 61249 2 21, IEC62474, IPC 1752A Class C, IPC 1752A Class D

IP Rating

IP67

COO (Country of Origin):
PL
The Molex Nano-Change (M8) Single-Ended Cordset epitomizes innovation in industrial connectivity solutions, offering reliability where it counts. Designed for demanding environments, this cordset integrates seamlessly into a variety of applications, ensuring optimal performance with minimal downtime. Its robust construction combines a flexible PVC cable with a sturdy connector design, ideally suited to withstand the rigours of industrial use. This product is classified under the Circular Industrial Cordsets category and is compliant with stringent EU and global regulations, ensuring peace of mind for businesses committed to sustainability. With an IP67 rating, it guarantees protection against dust and water ingress, making it a dependable choice for both indoor and outdoor installations. Experience unmatched performance and efficiency with this cutting-edge cordset.

Designed for easy integration into complex industrial systems

Offers exceptional durability for long-term use in challenging environments

Complies with international environmental standards for responsible sourcing

Features a convenient snap coupling style for quick and secure connections

Provides a wide operating temperature range, ensuring functionality in extreme conditions

Integrates Advanced materials for superior performance and longevity

Supports efficient electrical performance, enhancing productivity across applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy