Molex Female 4 way Straight to Male Pigtail Cordset, 2 m
- RS Stock No.:
- 474-014
- Distrelec Article No.:
- 304-61-910
- Mfr. Part No.:
- 1200798054
- Brand:
- Molex
Subtotal (1 pack of 12 units)*
£153.57
(exc. VAT)
£184.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £153.57 | £12.798 |
*price indicative
- RS Stock No.:
- 474-014
- Distrelec Article No.:
- 304-61-910
- Mfr. Part No.:
- 1200798054
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120079 | |
| Product Type | Cordset | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Jacket Material | PUR | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender B | Male | |
| Connector Type B | Pigtail | |
| Voltage | 60V | |
| Standards/Approvals | chemSHERPA, EU RoHS, IEC 62474, IPC 1752A Class C, IPC 1752A Class D, Low Halog EN, REACH SVHC | |
| IP Rating | IP69K | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120079 | ||
Product Type Cordset | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Jacket Material PUR | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender B Male | ||
Connector Type B Pigtail | ||
Voltage 60V | ||
Standards/Approvals chemSHERPA, EU RoHS, IEC 62474, IPC 1752A Class C, IPC 1752A Class D, Low Halog EN, REACH SVHC | ||
IP Rating IP69K | ||
- COO (Country of Origin):
- PL
The Molex Ultra-Lock (M12) Single-Ended Cordset offers a robust and efficient solution for industrial applications, combining high-quality materials with exceptional performance. Designed for a seamless connection, it features a 4-pole configuration with an A-coded female connector designed for durability and ease of use. The cordset is equipped with a 2.0m black PUR LSOH cable, ensuring flexibility while meeting stringent environmental compliance standards. With an IP69K rating, this product is built to withstand harsh conditions, making it an Ideal choice for various industrial sectors. Its Compact design and high current handling capabilities make it suitable for demanding applications, providing peace of mind in performance and reliability.
Features a single-ended connection for simplified installation
Manufactured with low-halogen materials to promote environmental safety
Designed with a robust coupling style that ensures secure connections
Employs a temperature range suitable for diverse operational environments
Incorporates a high IP rating to provide superior dust and water resistance
Constructed with Durable materials for longevity in demanding conditions
Allows maximum current capacity per contact, optimizing power delivery
Includes a pigtail configuration for versatile and adaptable usage
