Molex Male 3 way M8, Straight to Male Pigtail Cordset, 2 m
- RS Stock No.:
- 480-165
- Distrelec Article No.:
- 304-55-913
- Mfr. Part No.:
- 1200868632
- Brand:
- Molex
Subtotal (1 pack of 25 units)*
£195.11
(exc. VAT)
£234.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £195.11 | £7.804 |
*price indicative
- RS Stock No.:
- 480-165
- Distrelec Article No.:
- 304-55-913
- Mfr. Part No.:
- 1200868632
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 120086 | |
| Cable Length | 2m | |
| Jacket Material | TPU | |
| Jacket Colour | Black | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Gender B | Male | |
| Connector Type B | Pigtail | |
| Voltage | 60V ac, 75V ac | |
| IP Rating | IP67 | |
| Standards/Approvals | EU RoHS, IEC 61249-2-21, IEC 62474, REACH SVHC, UL 21215 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 120086 | ||
Cable Length 2m | ||
Jacket Material TPU | ||
Jacket Colour Black | ||
Connector Type A M8, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Gender B Male | ||
Connector Type B Pigtail | ||
Voltage 60V ac, 75V ac | ||
IP Rating IP67 | ||
Standards/Approvals EU RoHS, IEC 61249-2-21, IEC 62474, REACH SVHC, UL 21215 | ||
- COO (Country of Origin):
- PL
The Molex Nano-Change (M8) single-ended cordset represents an evolution in reliable connectivity solutions for industrial applications. Designed with a robust knurled hexnut coupling style, it effortlessly connects a male straight connector to a pigtail setup, ensuring a secure and stable connection even in challenging environments. With its 24 AWG black TPU WSOR cable and IP67 rating, this cordset is built to withstand harsh conditions, making it an essential component for reliable performance. Its exceptional temperature range of -25° to +85°C ensures versatility across diverse operating environments, while compliance with EU RoHS and REACH criteria reinforces its environmentally conscious design. This cordset is not just a connection
it's a promise of durability and efficiency.
Robust IP67 rating protects against dust and water ingress
Designed specifically for ease of installation in industrial settings
Versatile temperature range for varied operational conditions
Constructed with high-quality materials for longevity and durability
Lightweight design ensures minimal impact on overall system weight
A-Coded keyway assists in ensuring correct alignment during connection
Complies with stringent environmental and safety standards
