Molex Male 3 way M8, Straight to Male Pigtail Cordset, 10 m
- RS Stock No.:
- 504-578
- Mfr. Part No.:
- 1200868634
- Brand:
- Molex
Subtotal (1 pack of 10 units)*
£201.83
(exc. VAT)
£242.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £201.83 | £20.183 |
*price indicative
- RS Stock No.:
- 504-578
- Mfr. Part No.:
- 1200868634
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 120086 | |
| Jacket Material | TPU | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Connector Gender A | Male | |
| Connector Type A | M8, Straight | |
| Number of Contacts A | 3 | |
| Connector Type B | Pigtail | |
| Connector Gender B | Male | |
| Voltage | 60V ac, 75V ac | |
| IP Rating | IP67 | |
| Standards/Approvals | EU ELV, EU RoHS, IEC 62474, REACH SVHC, UL 21215 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 120086 | ||
Jacket Material TPU | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Connector Gender A Male | ||
Connector Type A M8, Straight | ||
Number of Contacts A 3 | ||
Connector Type B Pigtail | ||
Connector Gender B Male | ||
Voltage 60V ac, 75V ac | ||
IP Rating IP67 | ||
Standards/Approvals EU ELV, EU RoHS, IEC 62474, REACH SVHC, UL 21215 | ||
- COO (Country of Origin):
- PL
The Molex Nano-change (M8) single-ended cordset is engineered for demanding industrial applications, showcasing a robust design that combines reliability with versatility. Featuring a knurled hexnut coupling style and a male connection to pigtail configuration, it is perfectly suited for environments where durability and performance are paramount. The product utilises high-quality materials, ensuring optimum performance under a wide range of operating conditions. With IP67 rating, it offers excellent protection against dust and water ingress, making it Ideal for harsh environments. This cordset not only meets stringent compliance standards but also incorporates Advanced electrical features that ensure safe and efficient operation. Whether you are connecting devices in a factory setting or need a reliable solution for outdoor use, this product stands out as a dependable choice.
Designed for maximum durability in tough conditions
Offers superior protection against dust and moisture
Constructed with premium TPU materials for enhanced longevity
Lightweight design ensures ease of installation and handling
Facilitates efficient connections in industrial applications
Delivers compatibility with various systems requiring A coded connections
Allows for a wide operating temperature range for versatility
Equipped with a reliable 3 pole configuration to ensure secure communications
