Molex Male 3 way M8, Right Angle to Male Pigtail Cordset, 10 m
- RS Stock No.:
- 471-797
- Distrelec Article No.:
- 304-61-919
- Mfr. Part No.:
- 1200868646
- Brand:
- Molex
Subtotal (1 pack of 10 units)*
£211.98
(exc. VAT)
£254.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £211.98 | £21.198 |
*price indicative
- RS Stock No.:
- 471-797
- Distrelec Article No.:
- 304-61-919
- Mfr. Part No.:
- 1200868646
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 120086 | |
| Cable Length | 10m | |
| Jacket Material | TPU | |
| Jacket Colour | Black | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | M8, Right Angle | |
| Connector Type B | Pigtail | |
| Connector Gender B | Male | |
| Voltage | 60V ac, 75V ac | |
| Standards/Approvals | UL21215 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 120086 | ||
Cable Length 10m | ||
Jacket Material TPU | ||
Jacket Colour Black | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A M8, Right Angle | ||
Connector Type B Pigtail | ||
Connector Gender B Male | ||
Voltage 60V ac, 75V ac | ||
Standards/Approvals UL21215 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex Nano-change (M8) single-ended cordset is engineered for robust performance in circular industrial applications. Featuring a knurled hexnut for secure connection, this product offers a reliable 3-pole A-coded male connector to pigtail configuration. Its Durable TPU cable jacket ensures optimal protection against wear and tear in challenging environments, while the 10.0m length provides ample reach for versatile installations. Designed to meet industry compliance standards, this cordset guarantees both safety and reliability, making it a go-to choice for professionals seeking high-quality connectivity solutions.
Knurled hexnut coupling style ensures a secure connection
IP67 rated for protection against dust and water ingress
Manufactured with low halogen materials for environmentally conscious use
Thoroughly tested to meet IPC and compliance standards for quality assurance
