Molex Female 3 way M8, Right Angle to Male Pigtail Cordset, 10 m
- RS Stock No.:
- 468-227
- Distrelec Article No.:
- 304-55-887
- Mfr. Part No.:
- 1200270093
- Brand:
- Molex
Subtotal (1 pack of 15 units)*
£231.66
(exc. VAT)
£277.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £231.66 | £15.444 |
*price indicative
- RS Stock No.:
- 468-227
- Distrelec Article No.:
- 304-55-887
- Mfr. Part No.:
- 1200270093
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120027 | |
| Product Type | Cordset | |
| Jacket Material | PVC | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Connector Type A | M8, Right Angle | |
| Connector Type B | Pigtail | |
| Connector Gender B | Male | |
| Voltage | 60V ac, 75V ac | |
| Standards/Approvals | EU RoHS, IEC 61249-2-21, IEC 62474, REACH SVHC, UL E152210 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120027 | ||
Product Type Cordset | ||
Jacket Material PVC | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Connector Type A M8, Right Angle | ||
Connector Type B Pigtail | ||
Connector Gender B Male | ||
Voltage 60V ac, 75V ac | ||
Standards/Approvals EU RoHS, IEC 61249-2-21, IEC 62474, REACH SVHC, UL E152210 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex Nano-Change (M8) single-ended cordset combines exceptional functionality with robust design, making it Ideal for various industrial applications. Equipped with a knurled hex nut and a pigtail connection, it ensures secure and reliable usage, even in challenging environments. The cordset features three poles with an A-coded female connector, delivering excellent performance while maintaining ease of installation. With its 10-metre black PVC cable, this product meets industry standards for durability and flexibility, effectively catering to diverse operational requirements. Its IP67 rating provides superior protection against dust and water ingress, ensuring longevity and reliability in industrial settings.
Designed for optimal performance in industrial applications
Provides a secure connection through its threaded coupling style
Offers excellent resistance against environmental factors
Features a cable with high flexibility for ease of use
Constructed from high quality materials for durability
IP67 rating ensures protection against water and dust
Compatible with various equipment thanks to its versatile design
Lightweight design aids in simplifying installations
