Molex Male 5 way M12, Straight to Male Pigtail Cordset, 10 m
- RS Stock No.:
- 480-525
- Distrelec Article No.:
- 304-61-850
- Mfr. Part No.:
- 1200652158
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 480-525
- Distrelec Article No.:
- 304-61-850
- Mfr. Part No.:
- 1200652158
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 120065 | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Jacket Material | PUR, PVC | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 5 | |
| Connector Type B | Pigtail | |
| Connector Gender B | Male | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | EU RoHS, EU 2015/863, IEC 61249-2-21, REACH SVHC, IEC-62474 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 120065 | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Jacket Material PUR, PVC | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts A 5 | ||
Connector Type B Pigtail | ||
Connector Gender B Male | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals EU RoHS, EU 2015/863, IEC 61249-2-21, REACH SVHC, IEC-62474 | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change (M12) Single-Ended Cordset is engineered for robust performance in various industrial applications. With a straightforward male to pigtail configuration and an impressive length of 10.0m, it seamlessly integrates into existing systems while ensuring reliability and efficiency. The use of high-quality materials, including a PUR/PVC cable jacket, promises durability against environmental challenges whilst maintaining flexibility. Boasting an IP67 rating, this cordset is designed to withstand exposure to dust and moisture, making it suitable for demanding settings. The connector features 5 poles for versatile electrical connections, allowing for efficient transfer of power and signals. With its Active status, this product is a dependable choice for enhancing connectivity in industrial environments.
Designed for harsh industrial environments with an IP67 rating
Utilizes a Durable PUR/PVC cable jacket for extended lifespan
Threaded coupling style ensures a secure connection
Male connector end provides compatibility with various systems
Temperature range supports operation in diverse conditions
Five poles facilitate efficient connectivity across multiple applications
Straight-to-pigtail orientation allows for streamlined installation
Black cable jacket offers a professional aesthetic and functionality
