Molex Male 3 way M8, Straight to Male Pigtail Cordset, 10 m

Subtotal (1 pack of 15 units)*

£217.83

(exc. VAT)

£261.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£217.83£14.522

*price indicative

RS Stock No.:
471-793
Distrelec Article No.:
304-61-914
Mfr. Part No.:
1200868307
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cordset

Series

120086

Jacket Material

PVC

Cable Length

10m

Jacket Colour

Black

Number of Contacts A

3

Connector Type A

M8, Straight

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

Pigtail

Voltage

60V ac, 75V ac

Standards/Approvals

UL2464

IP Rating

IP67

COO (Country of Origin):
PL
The Molex Nano-Change (M8) Single-Ended Cordset revolutionises industrial connectivity with its robust design and exceptional performance. This product seamlessly enhances your equipment with its reliable A-Coded connector and pigtail configuration, ensuring optimal signal integrity. Crafted specifically for demanding environments, this cordset boasts an impressive IP67 rating, offering superior protection against dust and water ingress. With a generous 10.0m cable length, it provides ample reach for versatile installations, making it an Ideal choice for automation applications where reliability is crucial. The amalgamation of Durable PVC and copper alloy materials further augments its resilience, while the thoughtful design allows for effortless integration into existing systems. Experience unparalleled quality and reliability for your industrial applications.

IP67 rating ensures protection against dust and water

A Coded connector type offers reliable connections

Made with high quality PVC for durability

Pigtail configuration allows for flexible installation

Compatible with various automation systems

Designed for a wide temperature range for enhanced performance

Lightweight design simplifies handling and installation

Nickel plated brass coupling nut enhances corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy