Molex Male 5 way Right Angle to Male 5 way M12, Straight Cordset, 2 m
- RS Stock No.:
- 478-825
- Distrelec Article No.:
- 304-61-960
- Mfr. Part No.:
- 1210360392
- Brand:
- Molex
Subtotal (1 pack of 6 units)*
£218.06
(exc. VAT)
£261.67
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £218.06 | £36.343 |
*price indicative
- RS Stock No.:
- 478-825
- Distrelec Article No.:
- 304-61-960
- Mfr. Part No.:
- 1210360392
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 121036 | |
| Product Type | Cordset | |
| Cable Length | 2m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Male | |
| Connector Type B | M12, Straight | |
| Voltage | 24V | |
| Standards/Approvals | EU ELV, EU RoHS, IEC 61249 2 21, IEC 62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 121036 | ||
Product Type Cordset | ||
Cable Length 2m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A Right Angle | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Gender B Male | ||
Connector Type B M12, Straight | ||
Voltage 24V | ||
Standards/Approvals EU ELV, EU RoHS, IEC 61249 2 21, IEC 62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- PL
The Molex DIN Form C-8mm to Micro-Change (M12) 5 Pole Cordset represents the Pinnacle of connectivity solutions for industrial applications. Featuring a robust design, this cordset is engineered to provide reliable performance, making it Ideal for harsh environments. With its 2.0m (6.56 inch) length and yellow LED indicator, it ensures ease of use and visibility. The innovative combination of a male (90°) connector to a male (straight) connector guarantees flexibility and compatibility across various devices. This cordset not only meets industry standards but also prioritises safety and efficiency, driven by quality materials that enhance durability and performance.
Designed for tough industrial settings to withstand adverse conditions
Yellow LED indicator enhances visibility for easy identification
Flexible connectivity options cater to diverse application needs
Constructed with high grade materials for extended longevity
Threaded coupling style ensures secure connections
Provides peace of mind with compliance to strict industry standards
Optimal cable diameter guarantees ease of handling and routing
Related links
- Molex Male 5 way Right Angle to Male 5 way M12 2 m
- Molex Female 5 way M12 Straight Cordset, 2 m
- Molex Male 5 way M12 2 m
- Molex Male 5 way M12 2 m
- Molex Male 4 way M12 Straight Cordset, 2 m
- Molex Male 4 way M12 Straight Cordset, 2 m
- Molex Male 5 way Right Angle to Male 5 way M12 3 m
- Molex Male 4 way M12 Straight Cordset, 2 m
