Molex Male 4 way M12, Straight to Female 4 way M12, Straight Cordset, 2 m
- RS Stock No.:
- 504-567
- Distrelec Article No.:
- 304-61-900
- Mfr. Part No.:
- 1200698650
- Brand:
- Molex
Subtotal (1 pack of 6 units)*
£163.60
(exc. VAT)
£196.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £163.60 | £27.267 |
*price indicative
- RS Stock No.:
- 504-567
- Distrelec Article No.:
- 304-61-900
- Mfr. Part No.:
- 1200698650
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120069 | |
| Product Type | Cordset | |
| Jacket Material | TPU | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 4 | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| Standards/Approvals | EU RoHS with Exemption 6(c) per EU 2015/863, REACH SVHC Contains Lead per D(2022)9120-DC (17 Jan 2023), UL E152210 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120069 | ||
Product Type Cordset | ||
Jacket Material TPU | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts A 4 | ||
Connector Type B M12, Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Voltage 60V | ||
Standards/Approvals EU RoHS with Exemption 6(c) per EU 2015/863, REACH SVHC Contains Lead per D(2022)9120-DC (17 Jan 2023), UL E152210 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change (M12) Double-Ended Cordset is engineered for reliability in demanding industrial environments. Featuring a robust design with a knurled hex nut, this cordset connects male and female Micro-Change (M12) connectors with ease. The 22 AWG black TPU cable, measuring 2.0m in length, ensures durability and flexibility, making it Ideal for various applications. This cordset boasts an IP67 rating, providing excellent protection against dust and water ingress. With its Active status and industry-compliant materials, this product stands out as a reliable choice for circular industrial applications.
Engineered for use in demanding environments
Knurled hex nut coupling style enhances connectivity stability
Black TPU material provides great resistance to wear and tear
IP67 rated for excellent dust and water protection
4 poles facilitate efficient connectivity
Versatile application in multiple industrial settings
Operating temperature range supports various environmental conditions
Related links
- Molex Male 4 way M12 Straight Cordset, 2 m
- Molex Male 4 way M12 Straight Cordset, 2 m
- Molex Male 4 way M12 Straight M12 Straight Cordset, 2 m
- Molex Male 5 way Right Angle to Male 5 way M12 2 m
- Molex Male 4 way M12 2 m
- Molex Male 4 way M12 2 m
- Molex Female 5 way M12 Straight Cordset, 2 m
- Molex Male 4 way M12 Straight Cordset, 10 m
