Molex Male 4 way M12, Straight to Female 4 way M12 Micro Change Cordset, 2 m
- RS Stock No.:
- 478-962
- Distrelec Article No.:
- 304-55-896
- Mfr. Part No.:
- 1200660378
- Brand:
- Molex
Subtotal (1 pack of 12 units)*
£165.74
(exc. VAT)
£198.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £165.74 | £13.812 |
*price indicative
- RS Stock No.:
- 478-962
- Distrelec Article No.:
- 304-55-896
- Mfr. Part No.:
- 1200660378
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 120066 | |
| Cable Length | 2m | |
| Jacket Colour | Yellow | |
| Jacket Material | TPE | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | M12 Micro Change | |
| Voltage | 250V | |
| Standards/Approvals | chemSHERPA, CSA LR6837, EU 2015/863, EU RoHS, IEC 61249-2-21, IEC-62474, REACH SVHC, UL E152210 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 120066 | ||
Cable Length 2m | ||
Jacket Colour Yellow | ||
Jacket Material TPE | ||
Connector Type A M12, Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B M12 Micro Change | ||
Voltage 250V | ||
Standards/Approvals chemSHERPA, CSA LR6837, EU 2015/863, EU RoHS, IEC 61249-2-21, IEC-62474, REACH SVHC, UL E152210 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change (M12) Double-Ended Cordset offers a reliable solution for your industrial connectivity needs, seamlessly combining durability and flexibility. Designed for robust applications, this cordset features a straight male connector paired with a 90° female connector. Its 22 AWG yellow TPE cable provides exceptional resilience, ensuring reliable performance in challenging environments. With an impressive length of 2.0m (6.56'), it provides ample reach for various installations, while the IP67 rating guarantees protection against dust and water immersion. This product exemplifies quality engineering, making it an essential choice for modern industrial applications.
Designed with a threaded coupling style for secure connections
Incorporates a simple keyway for effortless alignment
Offers versatile orientation options between connectors
Crafted with a TPE jacket that enhances flexibility and durability
Utilizes a nickel-plated brass coupling nut for enhanced corrosion resistance
Features a copper alloy contact for superior conductivity
Tailored for a broad temperature range, ensuring reliability in various conditions
Exceeds standard compliance certifications, reflecting its quality and reliability
Related links
- Molex Male 4 way M12 2 m
- Molex Male 4 way M12 2 m
- Molex Male 4 way M12 2 m
- Molex Female 4 way Cordset to Male 4 way M12 Micro Change Cordset, 2 m
- Molex Female 4 way Nano-Fit to Male 4 way M12 Micro Change Cordset, 2 m
- Molex Male 5 way M12 2 m
- Molex Male 4 way Cordset to Male 4 way M12 Micro Change Cordset, 25 m
- Molex Male 4 way Cordset to Male 4 way M12 Micro Change Cordset, 15 m
