Molex Female 5 way M12, Straight to Male 5 way M12, Straight Cordset, 2 m
- RS Stock No.:
- 480-180
- Distrelec Article No.:
- 304-61-934
- Mfr. Part No.:
- 1200980007
- Brand:
- Molex
Subtotal (1 pack of 4 units)*
£172.04
(exc. VAT)
£206.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £172.04 | £43.01 |
*price indicative
- RS Stock No.:
- 480-180
- Distrelec Article No.:
- 304-61-934
- Mfr. Part No.:
- 1200980007
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120098 | |
| Product Type | Cordset | |
| Jacket Material | PUR | |
| Jacket Colour | Violet | |
| Cable Length | 2m | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 5 | |
| Voltage | 60V | |
| Standards/Approvals | chemSHERPA, EU RoHS, IEC 62474, IPC 1752A, Low Halog EN, REACH SVHC | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120098 | ||
Product Type Cordset | ||
Jacket Material PUR | ||
Jacket Colour Violet | ||
Cable Length 2m | ||
Connector Type A M12, Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type B M12, Straight | ||
Connector Gender B Male | ||
Number of Contacts B 5 | ||
Voltage 60V | ||
Standards/Approvals chemSHERPA, EU RoHS, IEC 62474, IPC 1752A, Low Halog EN, REACH SVHC | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change (M12) double-ended cordset is engineered for seamless connectivity in demanding industrial environments. With a robust design combining five poles, this cordset is tailored for high-performance applications, delivering secure connections for data transmission. Spanning a versatile length of 2.0 metres, the cordset is exemplified by its Durable PUR cable jacket, ensuring longevity in varying temperatures ranging from -20° to +80°C. The innovative threaded coupling style guarantees a Steadfast fit, while its reverse keyway design enhances alignment during setup. Designed specifically for EtherNet protocols, this solution is Ideal for industries requiring reliable connectivity. The vivid violet cable jacket not only stands out but also meets stringent environmental compliance standards, assuring users of its sustainable performance.
Innovatively designed for durability in challenging environments
Efficiently facilitates EtherNet communication protocols
Features a reliable threaded coupling style for enhanced stability
Constructed with a low profile violet cable jacket for easy identification
Offers strong temperature resilience for diverse operating conditions
Provides seamless integration with circular industrial cordsets
Utilises high quality materials to support optimal performance
Meets key international compliance standards for safety and reliability
Related links
- Molex Female 5 way M12 2 m
- Molex Male 5 way Right Angle to Male 5 way M12 2 m
- Molex Female 5 way M12 Straight Cordset, 15 m
- Molex Female 5 way M12 Straight Cordset, 1 m
- Molex Female 5 way M12 Straight Cordset, 15 m
- Molex Female 5 way M12 Straight Cordset, 5 m
- Molex Female 5 way M12 Straight Cordset, 10 m
- Molex Female 5 way M12 Straight Cordset, 15 m
