Molex Female 5 way M12, Straight to Male 5 way M12, Straight Cordset, 5 m
- RS Stock No.:
- 471-561
- Distrelec Article No.:
- 304-61-935
- Mfr. Part No.:
- 1200980010
- Brand:
- Molex
Subtotal (1 pack of 3 units)*
£170.28
(exc. VAT)
£204.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £170.28 | £56.76 |
*price indicative
- RS Stock No.:
- 471-561
- Distrelec Article No.:
- 304-61-935
- Mfr. Part No.:
- 1200980010
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 120098 | |
| Cable Length | 5m | |
| Jacket Colour | Violet | |
| Jacket Material | PUR | |
| Number of Contacts A | 5 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 5 | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | EU 2015/863, EU RoHS, IEC 61249 2 21, IEC62474, IPC 1752A Class D, Low Halog EN, REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 120098 | ||
Cable Length 5m | ||
Jacket Colour Violet | ||
Jacket Material PUR | ||
Number of Contacts A 5 | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Connector Type B M12, Straight | ||
Number of Contacts B 5 | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals EU 2015/863, EU RoHS, IEC 61249 2 21, IEC62474, IPC 1752A Class D, Low Halog EN, REACH SVHC | ||
- COO (Country of Origin):
- PL
The Molex Micro-change (M12) double-ended cordset is engineered for versatility and reliability in industrial environments. Designed to facilitate seamless connections, this cordset features a robust configuration Ideal for challenging settings. With an impressive length of 5.0m, it provides the flexibility needed for varied installation situations, ensuring the perfect fit without compromising on performance. The cordset excels in preventing interference and maintaining signal integrity, making it a preferred choice for users within the industrial sector. Featuring an IP67 rating, it offers protection against dust and water immersion, adding to its durability. The components are designed with quality materials, ensuring longevity and enhanced performance in critical applications. This cordset is an essential component for those who demand reliability and quality in their connections.
IP67 rating ensures protection against dust and moisture
Threaded coupling style provides secure connections
Twisted pair wire design reduces signal interference
Violet cable jacket offers easy identification within complex setups
Compatible with EtherNet protocols for versatile applications
Constructed from Durable materials ensuring longevity
5 poles design caters to multiple signal requirements
Wide operating temperature range supports use in extreme conditions
Lighter weight enhances ease of handling and installation
Related links
- Molex Female 5 way M12 Straight Cordset, 5 m
- Molex Male 5 way M12 Straight Cordset, 5 m
- Molex Female 5 way M12 5 m
- Molex Female 5 way M12 Straight Cordset, 2 m
- Molex Female 5 way M12 Straight Cordset, 1 m
- Molex Female 5 way M12 Straight Cordset, 15 m
- Molex Female 5 way M12 Straight Cordset, 1 m
- Molex Female 5 way M12 20 m
