Molex Female 5 way M12, Straight to Male Pigtail Cordset, 5 m
- RS Stock No.:
- 474-033
- Distrelec Article No.:
- 304-61-936
- Mfr. Part No.:
- 1200980087
- Brand:
- Molex
Subtotal (1 pack of 3 units)*
£173.89
(exc. VAT)
£208.67
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £173.89 | £57.963 |
*price indicative
- RS Stock No.:
- 474-033
- Distrelec Article No.:
- 304-61-936
- Mfr. Part No.:
- 1200980087
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 120098 | |
| Jacket Material | PUR | |
| Jacket Colour | Violet | |
| Cable Length | 5m | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Connector Type B | Pigtail | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | EU 2015/863, EU RoHS, IEC 61249 2 21, IEC62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 120098 | ||
Jacket Material PUR | ||
Jacket Colour Violet | ||
Cable Length 5m | ||
Connector Type A M12, Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Connector Type B Pigtail | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals EU 2015/863, EU RoHS, IEC 61249 2 21, IEC62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC | ||
- COO (Country of Origin):
- GB
The Molex Micro-Change (M12) single-ended cordset is designed for reliable connections in demanding industrial environments. This cordset offers an exceptional length of 5.0m and is particularly suited for PROFIBUS applications, ensuring seamless communication in automation settings. With its IP67 rating, this product provides robust protection against dust and immersion in water, making it Ideal for outdoor usage. The combination of Durable materials, including PUR and nickel-plated brass, ensures longevity while maintaining high performance under varying conditions. This cordset is your go-to solution for efficient and effective connectivity in circular industrial corsets, especially in European settings where compliance and quality are paramount.
Provides exceptional flexibility with its 5.0m length for versatile installation
Designed to perform flawlessly in harsh environments, thanks to its IP67 protection
Crafted from robust PUR materials, ensuring durability and resistance to abrasion
Equipped with a threaded coupling style, enabling secure and dependable connections
Integration of a pigtail connector for simplified wiring in tight spaces
Offers a striking violet cable jacket that enhances visibility in workplaces
Supports a maximum current of 4.0A, catering to a wide range of applications
Operates effectively within a temperature range of -20° to +80°C, suitable for various industrial settings
Includes a copper alloy contact that ensures optimal conductivity and minimal signal loss
Designed to meet European compliance standards, giving peace of mind in regulatory adherence
