Molex Female 12 way M12, Straight to Pigtail Cordset, 5 m
- RS Stock No.:
- 471-766
- Distrelec Article No.:
- 304-61-863
- Mfr. Part No.:
- 1200655042
- Brand:
- Molex
Subtotal (1 pack of 6 units)*
£187.01
(exc. VAT)
£224.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £187.01 | £31.168 |
*price indicative
- RS Stock No.:
- 471-766
- Distrelec Article No.:
- 304-61-863
- Mfr. Part No.:
- 1200655042
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 120065 | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Jacket Material | PUR, PVC | |
| Number of Contacts A | 12 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Connector Type B | Pigtail | |
| Voltage | 30V | |
| Standards/Approvals | CSA LR6837, REACH SVHC, IEC 61249-2-21, UL 20549, EU RoHS, Low-Halogen | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 120065 | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Jacket Material PUR, PVC | ||
Number of Contacts A 12 | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Connector Type B Pigtail | ||
Voltage 30V | ||
Standards/Approvals CSA LR6837, REACH SVHC, IEC 61249-2-21, UL 20549, EU RoHS, Low-Halogen | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Molex Micro-change (M12) single-ended cordset is designed for robust and reliable connectivity in various industrial applications. Featuring a Durable construction with a combination of PUR and PVC materials, it ensures longevity even in demanding environments. Its thoughtful design includes 12 poles to facilitate diverse configurations, promoting versatility across a range of devices. With an operating temperature range of -25° to +80°C, this cordset remains functional in challenging conditions, enhancing its usability. The IP67 rating guarantees protection against dust and moisture, making it Ideal for outdoor use or in harsh conditions. This product is meticulously engineered for seamless integration, making it a perfect choice for industries that require dependable performance.
Manufactured with low-halogen materials for enhanced safety
IP67 rating provides exceptional protection against environmental factors
Straight to pigtail orientation allows for flexible installation options
Copper alloy contacts ensure optimal conductivity and minimal signal loss
Threaded coupling style offers secure connections to prevent accidental disconnections
Lightweight design contributes to ease of handling and installation
Black cable jacket provides a sleek appearance while aiding in dirt concealment
Related links
- Molex Female 12 way M12 10 m
- Molex Female 12 way Mini-Change to Male 5 way Mini-Change Cordset, 60 m
- Molex Female 5 way M12 5 m
- Molex Female 8 way M12 5 m
- Molex Female 5 way M12 5 m
- Molex Female 5 way M12 5 m
- Molex Female 12 way Mini-Change to 0 way Free End Cordset, 1 m
- Molex Female 12 way Mini-Change to Pigtail Cable Assembly, 1.83 m
