Molex Male 4 way M12, M12, Straight, Straight to Female 4 way M12, M12, Straight, Straight Cordset, 2 m
- RS Stock No.:
- 471-779
- Distrelec Article No.:
- 304-55-902
- Mfr. Part No.:
- 1200668819
- Brand:
- Molex
Subtotal (1 pack of 12 units)*
£159.19
(exc. VAT)
£191.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £159.19 | £13.266 |
*price indicative
- RS Stock No.:
- 471-779
- Distrelec Article No.:
- 304-55-902
- Mfr. Part No.:
- 1200668819
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 120066 | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Jacket Material | TPU | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M12, M12, Straight, Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | M12, M12, Straight, Straight | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 120066 | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Jacket Material TPU | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M12, M12, Straight, Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B M12, M12, Straight, Straight | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The Molex double-ended cordset is designed for seamless connectivity in challenging industrial environments. Featuring a knurled hexnut design, it ensures a secure connection between devices while maintaining high operational reliability. The Micro-Change (M12) configuration includes four poles, offering a versatile solution for various applications. Built with a robust black TPU WSOR cable, this cordset not only withstands harsh conditions but also provides excellent flexibility and durability. With a 2.0m length, it allows for adaptable installation across a variety of setups, ensuring efficient performance for all your connectivity needs. The IP67 rating adds an extra layer of protection against dust and water, making it an Ideal choice for outdoor or wet environments. This cordset stands out in the circular industrial category, embodying both functionality and resilience.
Knurled hexnut design for a secure, reliable connection
Micro-Change (M12) configuration for versatile use in various applications
Robust black TPU WSOR cable excels in flexibility and durability
IP67 rating protects against dust ingress and immersion in water
Four-pole design facilitates efficient power and signal transmission
2.0m length allows for flexible installation options
Excellent temperature range suitability for diverse operational climates
Connector body and coupling nut crafted from high-quality materials for longevity
Lightweight design reduces strain on connectors during use
Related links
- Molex Male 4 way M12 Straight M12 Straight Cordset, 2 m
- Molex Male 4 way M12 Straight Cordset, 2 m
- Molex Male 4 way M12 Straight Cordset, 2 m
- Molex Male 4 way M12 Straight Cordset, 2 m
- Molex Male 4 way M12 Straight M12 Straight Cordset, 10 m
- Molex Male 4 way M12 2 m
- Molex Male 4 way M12 2 m
- Molex Male 4 way M12 Straight Cordset, 85 m
