Molex Male 5 way M12, Straight to Male Pigtail Cordset, 1 m
- RS Stock No.:
- 472-756
- Distrelec Article No.:
- 304-61-998
- Mfr. Part No.:
- 1300270012
- Brand:
- Molex
Subtotal (1 bag of 8 units)*
£251.47
(exc. VAT)
£301.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £251.47 | £31.434 |
*price indicative
- RS Stock No.:
- 472-756
- Distrelec Article No.:
- 304-61-998
- Mfr. Part No.:
- 1300270012
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130027 | |
| Product Type | Cordset | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Cable Length | 1m | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 5 | |
| Connector Gender B | Male | |
| Connector Type B | Pigtail | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | CSA LR6837, EU RoHS per EU 2015/863, IEC-62474, UL E152210 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130027 | ||
Product Type Cordset | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Cable Length 1m | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts A 5 | ||
Connector Gender B Male | ||
Connector Type B Pigtail | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals CSA LR6837, EU RoHS per EU 2015/863, IEC-62474, UL E152210 | ||
- COO (Country of Origin):
- MX
The Molex Micro-Change (M12) Single-Ended Cordset is engineered to meet the demanding requirements of industrial applications. This robust cordset features a male (straight) connector on one end and a pigtail on the other, ensuring seamless integration in your systems. With a generous cable length of 1.0m and a diameter of 7.24mm, it provides flexibility while maintaining a secure fit. This product is designed to operate effectively in various environments, with an IP67 rating ensuring protection from dust and water ingress. The use of high-quality materials guarantees durability and reliable performance, making it an excellent choice for connecting devices in harsh conditions. Expectations for performance are met with ease, offering a dependable solution for power and signal transmission across industrial machinery.
IP67 rating ensures superior protection against dust and moisture
Designed for robust performance in demanding industrial environments
Thoroughly tested materials enhance durability and reliability
Easy installation with a threaded coupling style for secure connections
Accommodates a temperature range of -20° to +80°C for versatile usage
Lightweight design facilitates handling and installation
Compatible with various devices, streamlining connectivity options
