Molex Female 5 way M12, Straight to Male Pigtail Cordset, 1 m
- RS Stock No.:
- 477-735
- Distrelec Article No.:
- 304-61-999
- Mfr. Part No.:
- 1300270048
- Brand:
- Molex
Subtotal (1 pack of 8 units)*
£215.07
(exc. VAT)
£258.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £215.07 | £26.884 |
*price indicative
- RS Stock No.:
- 477-735
- Distrelec Article No.:
- 304-61-999
- Mfr. Part No.:
- 1300270048
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130027 | |
| Product Type | Cordset | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Cable Length | 1m | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type B | Pigtail | |
| Connector Gender B | Male | |
| Voltage | 250V | |
| Standards/Approvals | CSA LR6837, UL E152210 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130027 | ||
Product Type Cordset | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Cable Length 1m | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type B Pigtail | ||
Connector Gender B Male | ||
Voltage 250V | ||
Standards/Approvals CSA LR6837, UL E152210 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- MX
The Molex Micro-Change (M12) Single-Ended Cordset is expertly designed for robust industrial applications, ensuring seamless connectivity with its precision engineering. This cordset features a Durable grey DeviceNet cable that not only supports reliable data transmission but also withstands diverse environmental conditions. Ideal for use in circular industrial settings, its Compact design includes a female pigtail connector for easy installation and versatility in tight spaces. With an IP67 rating, this cordset guarantees protection against dust and water ingress, making it suitable for use in demanding environments. The combination of a 1.0m length and 22 AWG wire size enhances flexibility while maintaining optimal performance in various applications, ensuring that your devices stay connected effectively.
Threaded coupling style ensures a secure connection
Temperature range from -20° to +80°C accommodates varied environmental conditions
PVC cable jacket provides resilience and durability
Copper alloy contact material offers excellent conductivity
Lightweight design simplifies installation and handling
