Molex Male 5 way M8, Straight to Male Pigtail Cordset, 1 m
- RS Stock No.:
- 480-161
- Distrelec Article No.:
- 304-64-153
- Mfr. Part No.:
- 1200868152
- Brand:
- Molex
Subtotal (1 pack of 15 units)*
£218.24
(exc. VAT)
£261.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £218.24 | £14.549 |
*price indicative
- RS Stock No.:
- 480-161
- Distrelec Article No.:
- 304-64-153
- Mfr. Part No.:
- 1200868152
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120086 | |
| Product Type | Cordset | |
| Cable Length | 1m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Connector Type A | M8, Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | Pigtail | |
| Voltage | 30V ac, 36V ac | |
| IP Rating | IP67 | |
| Standards/Approvals | UL2464 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120086 | ||
Product Type Cordset | ||
Cable Length 1m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Connector Type A M8, Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B Pigtail | ||
Voltage 30V ac, 36V ac | ||
IP Rating IP67 | ||
Standards/Approvals UL2464 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Molex Nano-Change (M8) Single-Ended Cordset is engineered to provide a reliable connection for your circular industrial applications. Designed with precision, it features a robust threaded coupling style that ensures a secure fit, essential for demanding environments. The cordset is crafted with a high-quality PVC cable jacket and is equipped to withstand extreme temperatures, making it suitable for a wide range of industrial usages. Its unique B-coded male connector simplifies installations, while the five-pole configuration allows for versatile connectivity options. With an IP67 rating, this cordset guarantees protection against dust and immersion in water, promising performance you can depend on in challenging conditions.
Designed for heavy-duty use in industrial applications
Threaded coupling style ensuring a secure connection
Temperature range supports functionality in extreme conditions
IP67 rating protects against dust and moisture ingress
Five-pole design offers versatile connectivity
Black PVC cable jacket provides durability and resistance
Ideal for connection in environments requiring reliable performance
