Molex Male 5 way Right Angle to Male 5 way M12, Straight Cordset, 1 m

Subtotal (1 pack of 10 units)*

£221.89

(exc. VAT)

£266.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£221.89£22.189

*price indicative

RS Stock No.:
474-147
Distrelec Article No.:
304-61-959
Mfr. Part No.:
1210360255
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cordset

Series

121036

Jacket Colour

Black

Jacket Material

PUR

Cable Length

1m

Number of Contacts A

5

Connector Gender A

Male

Connector Type A

Right Angle

Number of Contacts B

5

Connector Gender B

Male

Connector Type B

M12, Straight

Voltage

24V

IP Rating

IP65

Standards/Approvals

EU 2015/863, EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, REACH SVHC

COO (Country of Origin):
PL
The Molex Micro-change (M12) cordset is engineered to offer reliable connections in demanding industrial environments. This robust solution, designed specifically for applications requiring flexibility and performance, features a double-ended configuration that ensures compatibility and ease of use. With a high degree of protection rated at IP65, it stands resilient against dust and water ingress, making it suitable for harsh conditions. The cordset's premium materials enhance durability, while its 1.0m length provides versatility for various installation needs. The distinctive yellow LED indicator confirms operational status, ensuring seamless integration into control systems. Perfectly suited for automation and control applications, it embodies reliability and efficiency in connectivity.

IP65 rating safeguards against dust and moisture

Robust double-ended design ensures versatile connectivity

Durable PUR cable jacket withstands environmental stress

Yellow LED indicator enhances visibility for operational clarity

90° to straight orientation aids in space-constrained installations

Threaded coupling style guarantees secure connections

Five-pole configuration supports complex signal transmission

Operating temperature range allows functionality in extreme conditions

Lightweight design simplifies installation and handling

Compliant with multiple standards for reliable environmental performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy