Molex Male 5 way Straight to Female 5 way Straight Cordset, 1 m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
526-217
Distrelec Article No.:
304-55-927
Mfr. Part No.:
1300100102
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cordset

Series

130010

Cable Length

1m

Jacket Colour

Yellow

Jacket Material

TPE

Number of Contacts A

5

Connector Type A

Straight

Connector Gender A

Male

Connector Type B

Straight

Number of Contacts B

5

Connector Gender B

Female

Voltage

60V

IP Rating

IP67

Standards/Approvals

EU 2015/863, EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, REACH SVHC

COO (Country of Origin):
MX
The Molex Mini-Change A-Size Double-Ended Cordset combines versatility and high performance for a range of industrial applications. Designed for seamless connectivity, it features a sleek, yellow TPE cable that ensures reliability and durability. With its 5-pole configuration, this cordset is expertly engineered for both male and female connectors, making it an Ideal choice for various device protocols, including DeviceNet. The cordset meets stringent environmental compliance standards, ensuring it is suitable for diverse operational settings. Its IP67 rating provides dust and water resistance, making it perfect for use in harsh environments. Elevate your device connectivity with this robust and efficient solution, designed to facilitate smooth operations in any industrial scenario.

IP67 rated for superior dust and water protection

Constructed with TPE for enhanced durability and performance

Compatible with DeviceNet protocols for broad application use

Lightweight design for easy handling and installation

Threaded coupling style ensures a secure connection

Operating temperature range from -20° to +105°C enhances versatility

5-pole configuration supports diverse connectivity needs

No LED indicator reduces potential points of failure

Chemical resistance suited for industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy