Molex Male 3 way Straight to Female 3 way Straight Cordset, 1 m
- RS Stock No.:
- 503-337
- Distrelec Article No.:
- 304-55-929
- Mfr. Part No.:
- 1300100487
- Brand:
- Molex
Subtotal (1 pack of 5 units)*
£223.41
(exc. VAT)
£268.09
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £223.41 | £44.682 |
*price indicative
- RS Stock No.:
- 503-337
- Distrelec Article No.:
- 304-55-929
- Mfr. Part No.:
- 1300100487
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 130010 | |
| Jacket Colour | Yellow | |
| Jacket Material | TPE | |
| Cable Length | 1m | |
| Connector Type A | Straight | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 3 | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | EU RoHS, IEC 62474, UL E152210 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 130010 | ||
Jacket Colour Yellow | ||
Jacket Material TPE | ||
Cable Length 1m | ||
Connector Type A Straight | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Number of Contacts B 3 | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals EU RoHS, IEC 62474, UL E152210 | ||
- COO (Country of Origin):
- MX
The Molex Mini-Change A-Size Double-Ended Cordset presents an exceptional solution for industrial connectivity. Designed for versatility, this cordset features a robust configuration that seamlessly connects three poles in a reliable manner. Its striking yellow TPE cable, measuring 1.0m in length, not only offers enhanced visibility but also ensures durability in demanding environments. With an IP67 rating, it stands resilient against dust and water, making it Ideal for various applications. Engineered to connect both male and female ends, this cordset is tailored for quick deployment and convenience. The innovative design integrates Advanced materials, resulting in superior performance across a multitude of industries. Whether you're working in automation, control systems, or heavy machinery, this cordset is engineered to facilitate optimal performance with minimal hassle.
Engineered for toughness in industrial settings
Designed to withstand harsh environmental conditions
Optimised for fast and efficient connection
Utilises high-quality materials for long-lasting performance
Enhances operational reliability with its sturdy construction
Facilitates seamless integration in various applications
Promotes safety with its solid IP67 protection standard
Colour-coded for easy identification and setup
Related links
- Molex Female 3 way M12 Straight Cordset, 1 m
- Molex Female 3 way M8 Straight Cordset, 1 m
- Molex Male 5 way Straight to Female 5 way Straight Cordset, 1 m
- Molex Male 4 way Straight to Female 4 way Straight Cordset, 1 m
- Molex Male 4 way Straight to Male RJ45 1 m
- Molex Male 4 way M12 Straight Cordset, 1 m
- Molex Male 8 way M12 Straight Cordset, 1 m
- Molex Male 5 way M12 Straight Cordset, 1 m
