Molex Female 3 way M12, Straight to Male 3 way M12, Straight Cordset, 1 m
- RS Stock No.:
- 480-536
- Distrelec Article No.:
- 304-61-881
- Mfr. Part No.:
- 1200660498
- Brand:
- Molex
Subtotal (1 pack of 20 units)*
£143.72
(exc. VAT)
£172.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £143.72 | £7.186 |
*price indicative
- RS Stock No.:
- 480-536
- Distrelec Article No.:
- 304-61-881
- Mfr. Part No.:
- 1200660498
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 120066 | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride, Polyurethane | |
| Cable Length | 1m | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 3 | |
| Connector Type B | M12, Straight | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | REACH SVHC, EU 2015/863, EU RoHS, IEC-62474, IEC 61249-2-21 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 120066 | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride, Polyurethane | ||
Cable Length 1m | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Connector Gender B Male | ||
Number of Contacts B 3 | ||
Connector Type B M12, Straight | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals REACH SVHC, EU 2015/863, EU RoHS, IEC-62474, IEC 61249-2-21 | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change (M12) double-ended cordset is expertly engineered to provide reliable connectivity in circular industrial applications. Designed for versatility, this cordset seamlessly connects female and male connectors with a robust 3-pole configuration, ensuring that your electrical systems operate efficiently. With a length of 1.0m and a Durable construction featuring a black PUR/PVC cable jacket, it excels in challenging environments. The unique threaded coupling style guarantees a secure connection, while its IP67 rating ensures protection against dust and water ingress. This cordset is not only suitable for various industrial applications but is also compliant with essential environmental regulations, making it a smart choice for modern enterprises.
Designed for high performance in industrial settings
IP67 rating provides excellent protection against environmental factors
Threaded coupling style enables secure connections
Constructed with Durable materials for long lasting use
3 pole configuration facilitates a wide range of applications
Black cable jacket offers a professional appearance
Compliance with industry standards assures reliability and safety
Related links
- Molex Female 3 way M8 Straight Cordset, 1 m
- Molex Female 5 way M12 Straight Cordset, 1 m
- Molex Female 8 way M12 Straight Cordset, 1 m
- Molex Female 5 way M12 Straight Cordset, 1 m
- Molex Female 4 way M12 Straight Cordset, 1 m
- Molex Female 5 way M12 Straight Cordset, 1 m
- Molex Female 3 way M8 1 m
- Molex Male 8 way M12 Straight Cordset, 1 m
