Molex Female 3 way M8, Straight to Male 3 way M12, Straight Cordset, 1 m
- RS Stock No.:
- 480-170
- Distrelec Article No.:
- 304-64-162
- Mfr. Part No.:
- 1200878406
- Brand:
- Molex
Subtotal (1 pack of 20 units)*
£222.99
(exc. VAT)
£267.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £222.99 | £11.15 |
*price indicative
- RS Stock No.:
- 480-170
- Distrelec Article No.:
- 304-64-162
- Mfr. Part No.:
- 1200878406
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120087 | |
| Product Type | Cordset | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Type A | M8, Straight | |
| Connector Gender B | Male | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 3 | |
| Voltage | 60V ac, 75V ac | |
| IP Rating | IP68 | |
| Standards/Approvals | UL E152210 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120087 | ||
Product Type Cordset | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Type A M8, Straight | ||
Connector Gender B Male | ||
Connector Type B M12, Straight | ||
Number of Contacts B 3 | ||
Voltage 60V ac, 75V ac | ||
IP Rating IP68 | ||
Standards/Approvals UL E152210 | ||
- COO (Country of Origin):
- PL
The Molex double-ended cordset serves as a seamless connection solution, Ideal for industrial applications. Designed to facilitate reliable data transmission, it provides a robust Interface between Nano-change (M8) and micro-change (M12) components. Featuring a Durable PVC cable jacket, it ensures long-lasting performance even in challenging environments. With an impressive operating temperature range and exceptional IP68 rating, this cordset excels in environments where dust and moisture pose a risk. Its thoughtful design includes a threaded coupling style, ensuring a secure fit while its lightweight construction aids installation without sacrificing reliability. This product is perfect for those seeking a high-quality and efficient connection option that meets strict industry standards.
IP68 rating provides exceptional resistance to dust and water ingress
Threaded coupling style ensures a secure and stable connection
Offers compatibility between different connector types for versatile use
Lightweight design simplifies installation in various setups
Operating temperature range supports diverse environmental conditions
Constructed with Durable materials to enhance longevity and reliability
Related links
- Molex Female 3 way M12 Straight Cordset, 1 m
- Molex Female 3 way M8 1 m
- Molex Female 5 way M12 Straight Cordset, 1 m
- Molex Female 8 way M12 Straight Cordset, 1 m
- Molex Female 5 way M12 Straight Cordset, 1 m
- Molex Female 4 way M12 Straight Cordset, 1 m
- Molex Female 5 way M12 Straight Cordset, 1 m
- Molex Male 8 way M12 Straight Cordset, 1 m
