Molex Female 3 way M8, Straight to Male 3 way Pigtail Cordset, 1 m

Subtotal (1 pack of 25 units)*

£198.40

(exc. VAT)

£238.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£198.40£7.936

*price indicative

RS Stock No.:
474-025
Distrelec Article No.:
304-61-932
Mfr. Part No.:
1200888083
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cordset

Series

120088

Cable Length

1m

Jacket Colour

Black

Jacket Material

PVC, PUR

Connector Type A

M8, Straight

Number of Contacts A

3

Connector Gender A

Female

Number of Contacts B

3

Connector Gender B

Male

Connector Type B

Pigtail

Voltage

60V ac, 75V ac

Standards/Approvals

EU RoHS, IEC-62474, REACH SVHC

IP Rating

IP67

COO (Country of Origin):
PL
The Molex Nano-Change (M8) Single-Ended Cordset is expertly engineered to deliver reliable performance in demanding industrial environments. With its robust construction, it features a female connector with a snap coupling designed to ensure a secure connection to pigtail for seamless connectivity. The cordset is equipped with a 24 AWG PVC/PUR cable, offering high flexibility and durability, while the 1.0m length allows for versatility in installation. Ideal for various applications within the circular industrial corsets category, the product is not only compliant with stringent EU standards but also supports environmental responsibility through its low-halogen status. Designed for easy integration, the cordset features IP67 rating ensuring protection against dust and temporary immersion in water. This makes it an indispensable component for achieving optimal performance in your industrial setups.

Secure snap coupling design enhances connection reliability

1.0m cable length provides flexibility for diverse installations

IP67 rating offers protection against dust and moisture

Low-halogen materials support eco-friendly initiatives

24 AWG copper alloy contacts ensure efficient electrical conductivity

TPE connector body enhances durability in industrial applications

Suitable for a wide range of industrial connectivity needs

Active status guarantees availability for immediate integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy