Molex Male 5 way M8, Right Angle to Pigtail Cordset, 5 m

Subtotal (1 pack of 12 units)*

£232.35

(exc. VAT)

£278.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£232.35£19.363

*price indicative

RS Stock No.:
480-163
Distrelec Article No.:
304-64-155
Mfr. Part No.:
1200868176
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cordset

Series

120086

Jacket Colour

Black

Cable Length

5m

Jacket Material

PVC

Connector Type A

M8, Right Angle

Number of Contacts A

5

Connector Gender A

Male

Connector Type B

Pigtail

Voltage

30V ac, 36V ac

IP Rating

IP67

Standards/Approvals

UL2464

RoHS Status: Exempt

COO (Country of Origin):
PL
The Molex Nano-Change (M8) single-ended cordset is expertly designed for versatile industrial applications. Featuring a robust knurled hex nut and a 5-pole configuration, it provides reliable connectivity with male (90°) to pigtail cable arrangements. Crafted with high-quality black PVC, this cordset not only ensures durability but also meets stringent environmental standards. With a generous cable length of 5.0m (16.40 inch), it is perfectly suited for various setups without compromising on performance. The product's IP67 rating guarantees exceptional protection against dust and moisture, making it an Ideal choice for rugged environments. This cordset is not just a functional component

it embodies quality craftsmanship and thoughtful engineering, ensuring seamless operation across diverse applications.

Designed for flexibility with a pigtail connector configuration

Knurled hex nut provides enhanced grip for secure connections

IP67 rating offers superior protection against the elements

Constructed from high grade materials for extended service life

Lightweight design facilitates easy handling and installation

5 poles ensure efficient signal transmission for industrial usage

Black PVC exterior enhances aesthetic appeal while ensuring durability

Meets environmental compliance standards for responsible manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy