Molex Male 2 way DIN 43650 Form A, Right Angle to Male Pigtail Cordset, 1 m
- RS Stock No.:
- 475-232
- Distrelec Article No.:
- 304-60-835
- Mfr. Part No.:
- 1210400817
- Brand:
- Molex
Subtotal (1 pack of 25 units)*
£226.21
(exc. VAT)
£271.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £226.21 | £9.048 |
*price indicative
- RS Stock No.:
- 475-232
- Distrelec Article No.:
- 304-60-835
- Mfr. Part No.:
- 1210400817
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 121040 | |
| Jacket Material | PUR | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Number of Contacts A | 2 | |
| Connector Gender A | Male | |
| Connector Type A | DIN 43650 Form A, Right Angle | |
| Connector Type B | Pigtail | |
| Connector Gender B | Male | |
| Voltage | 25V | |
| Standards/Approvals | REACH, RoHS | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 121040 | ||
Jacket Material PUR | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Number of Contacts A 2 | ||
Connector Gender A Male | ||
Connector Type A DIN 43650 Form A, Right Angle | ||
Connector Type B Pigtail | ||
Connector Gender B Male | ||
Voltage 25V | ||
Standards/Approvals REACH, RoHS | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- PL
The Molex mPm DIN Form A-18mm 2 Pole Plus Double Ground H6/H12 to Pigtail is a state-of-the-art solution designed to meet the demanding needs of your circular industrial applications. With its robust construction and reliable performance, this product features a nitrile integrated gasket that ensures excellent sealing and protection against environmental factors. The flexible 0.75mm² black PUR cable, extending to a length of 1.0m (3.28'), guarantees efficient power transmission while maintaining optimal durability. This connector is tailored for seamless integration into various systems, providing peace of mind with an IP65 rating for enhanced protection against dust and water ingress. Experience high-quality craftsmanship and innovation with this industrial cordset, engineered for reliability in challenging environments.
Designed with a nitrile integrated gasket for optimal sealing
Features a flexible 0.75mm² black PUR cable for durability
IP65 rating ensures reliable protection against dust and moisture
Connector type facilitates easy installation and connection
Crafted for high-performance applications in challenging conditions
Suitable for a wide range of industrial environments
