Molex Male 2 way DIN 43650 Form A, Right Angle to Male Pigtail Cordset, 3 m
- RS Stock No.:
- 477-458
- Distrelec Article No.:
- 304-60-837
- Mfr. Part No.:
- 1210401281
- Brand:
- Molex
Subtotal (1 pack of 10 units)*
£194.03
(exc. VAT)
£232.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £194.03 | £19.403 |
*price indicative
- RS Stock No.:
- 477-458
- Distrelec Article No.:
- 304-60-837
- Mfr. Part No.:
- 1210401281
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 121040 | |
| Product Type | Cordset | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Cable Length | 3m | |
| Connector Type A | DIN 43650 Form A, Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 2 | |
| Connector Gender B | Male | |
| Connector Type B | Pigtail | |
| Voltage | 25V | |
| Standards/Approvals | EU RoHS, IEC 62474, REACH, SVHC, UL E218123 | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 121040 | ||
Product Type Cordset | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Cable Length 3m | ||
Connector Type A DIN 43650 Form A, Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 2 | ||
Connector Gender B Male | ||
Connector Type B Pigtail | ||
Voltage 25V | ||
Standards/Approvals EU RoHS, IEC 62474, REACH, SVHC, UL E218123 | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- PL
The Molex Brad mPm DIN Form A is a state-of-the-art circular industrial cordset designed to provide robust and reliable connectivity in various applications. This Advanced product features a unique nitrile integrated gasket and screw mechanism, ensuring a secure connection while maintaining excellent environmental sealing. Engineered for flexibility and durability, it boasts an 18 AWG black PUR cable, offering both resilience and superior performance. With a 3.0m length and an IP65 rating, this cordset is ideally suited for environments where dust and water exposure is a concern. The combination of male-pigtail coupling style and high-quality materials like polypropylene and brass guarantees optimal functionality and longevity. Whether for industrial automation or commercial equipment, this cordset delivers both efficiency and peace of mind.
Designed to withstand harsh environmental conditions
Utilises Durable materials for enhanced longevity
Offers excellent water and dust resistance
Features a flexible cable that adapts to various setups
Promotes easy installation with push-on coupling style
Provides reliable electrical performance for demanding applications
Facilitates straightforward maintenance and replacement
Compatible with a wide range of industrial equipment
Related links
- Molex Male 2 way DIN 43650 Form A Right Angle 1 m
- Molex Male 2 way DIN 43650 Form A 1 m
- Molex Female 4 way M12 3 m
- Banner Female 8 way Straight to Pigtail Cordset, 3 m
- Molex Male 8 way M12 2 m
- Phoenix Contact Male 3 way M12 to 3 way DIN 43650 Form B Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way DIN 43650 Form C to 3 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M12 to 3 way DIN 43650 Form C Sensor Actuator Cable, 3 m
