Molex Female 4 way M12, Straight to Male Pigtail Cordset, 3 m
- RS Stock No.:
- 480-146
- Distrelec Article No.:
- 304-61-870
- Mfr. Part No.:
- 1200659466
- Brand:
- Molex
Subtotal (1 pack of 20 units)*
£171.24
(exc. VAT)
£205.49
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £171.24 | £8.562 |
*price indicative
- RS Stock No.:
- 480-146
- Distrelec Article No.:
- 304-61-870
- Mfr. Part No.:
- 1200659466
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120065 | |
| Product Type | Cordset | |
| Cable Length | 3m | |
| Jacket Material | TPU | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Connector Type B | Pigtail | |
| Voltage | 60V | |
| Standards/Approvals | EU RoHS with Exemption 6(c) per EU 2015/863, IEC62474 chemSHERPA, REACH SVHC Contains Lead per D(2024)6225-DC (07 Nov 2024), UL E152210 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120065 | ||
Product Type Cordset | ||
Cable Length 3m | ||
Jacket Material TPU | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Connector Type B Pigtail | ||
Voltage 60V | ||
Standards/Approvals EU RoHS with Exemption 6(c) per EU 2015/863, IEC62474 chemSHERPA, REACH SVHC Contains Lead per D(2024)6225-DC (07 Nov 2024), UL E152210 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change (M12) Single-Ended Cordset is a robust solution designed for demanding industrial applications. Engineered with a knurled hexnut coupling style, this high-performance cordset ensures secure connections between devices, making it Ideal for automated systems and machinery. The 4-pole female connector transitions smoothly to a pigtail configuration, facilitating flexible wiring setups. With its black TPU WSOR cable, this cordset is both Durable and resilient, designed to withstand challenging environments while maintaining reliable electrical performance. It operates efficiently within a wide temperature range, ensuring consistent functionality across various conditions. This cordset represents a seamless integration of technology and engineering excellence, offering both compliance and quality to meet the rigours of industrial use.
IP67 rated for maximum protection against dust and water ingress
Unmatched cable diameter designed for ease of installation and routing
Exceptional current handling capacity for efficient power delivery
Constructed with fluorinated materials for enhanced longevity
Includes a UL listing for assured safety and reliability
Straight-to-pigtail orientation for versatile application possibilities
Lightweight design optimizes deployment in constrained spaces
Related links
- Molex Male 2 way DIN 43650 Form A 3 m
- Molex Female 4 way M12 Straight M12 Straight Cordset, 3 m
- Molex Female 4 way Cordset to Male 4 way M12 Micro Change Cordset, 3 m
- Molex Female 3 way M12 10 m
- Banner Female 8 way Straight to Pigtail Cordset, 3 m
- Molex Female 4 way M12 1 m
- Molex Female 4 way M12 20 m
- Molex Female 4 way M12 200 mm
