Molex Female 4 way M12, Straight to Male Pigtail Cordset, 20 m
- RS Stock No.:
- 471-555
- Distrelec Article No.:
- 304-61-846
- Mfr. Part No.:
- 1200650289
- Brand:
- Molex
Subtotal (1 pack of 4 units)*
£170.79
(exc. VAT)
£204.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £170.79 | £42.698 |
*price indicative
- RS Stock No.:
- 471-555
- Distrelec Article No.:
- 304-61-846
- Mfr. Part No.:
- 1200650289
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120065 | |
| Product Type | Cordset | |
| Cable Length | 20m | |
| Jacket Colour | Yellow | |
| Jacket Material | PVC | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Connector Gender B | Male | |
| Connector Type B | Pigtail | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | CSA LR6837, UL E152210 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120065 | ||
Product Type Cordset | ||
Cable Length 20m | ||
Jacket Colour Yellow | ||
Jacket Material PVC | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Connector Gender B Male | ||
Connector Type B Pigtail | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals CSA LR6837, UL E152210 | ||
- COO (Country of Origin):
- MX
The Molex Micro-Change (M12) Single-Ended Cordset is designed to Streamline connections in robust industrial environments. Featuring a 20.0m length of 22 AWG PVC cable, it ensures flexibility and durability, even in challenging conditions. With IP67 protection, it stands up to dust and water, making it Ideal for outdoor applications or those exposed to harsh elements. This cordset seamlessly connects a female connector to a pigtail, providing secure connectivity with a straightforward threaded coupling style. An excellent choice for users seeking reliable and efficient wiring solutions, it is perfect for various circular industrial applications.
Robust IP67 rating enables reliable operation in wet and dusty environments
Designed with a user-friendly threaded coupling style for easy installation
Manufactured with high-quality materials, ensuring long-term durability
Flexible PVC cable construction accommodates a range of installation scenarios
Compliance with industry standards reinforces its reliability and safety
Lightweight yet sturdy design reduces fatigue during installation
Four poles facilitate efficient signal transmission while maintaining compactness
