Molex Female 4 way M12, M12, Straight, Straight to Male 4 way M12, M12, Straight, Straight Cordset, 3 m
- RS Stock No.:
- 480-152
- Distrelec Article No.:
- 304-55-903
- Mfr. Part No.:
- 1200668820
- Brand:
- Molex
Subtotal (1 pack of 10 units)*
£150.72
(exc. VAT)
£180.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £150.72 | £15.072 |
*price indicative
- RS Stock No.:
- 480-152
- Distrelec Article No.:
- 304-55-903
- Mfr. Part No.:
- 1200668820
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120066 | |
| Product Type | Cordset | |
| Jacket Material | Thermoplastic Polyurethane | |
| Cable Length | 3m | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | M12, M12, Straight, Straight | |
| Connector Type B | M12, M12, Straight, Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Voltage | 60V | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120066 | ||
Product Type Cordset | ||
Jacket Material Thermoplastic Polyurethane | ||
Cable Length 3m | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A M12, M12, Straight, Straight | ||
Connector Type B M12, M12, Straight, Straight | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Voltage 60V | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex Micro-change (M12) double-ended cordset is expertly designed for robust industrial applications, seamlessly combining functionality and durability. Tailored for enhanced connectivity, this cordset features a knurled hexnut coupling style that ensures a secure connection between devices. With a maximum current of 4.0A and a voltage rating of up to 60V, it supports reliable power transmission. Constructed with a black TPU jacket, this 3.0m cable is not only flexible but also boasts an impressive temperature range of -25° to +85°C, making it Ideal for diverse environments. The meticulously crafted connectors at both ends are engineered to facilitate straightforward connectivity, ensuring a hassle-free installation and optimal performance in various settings.
Designed for exceptional durability and reliability in industrial applications
Flexible cable construction allows for easy routing and installation
Knurled hexnut coupling style provides a secure connection
High temperature range ensures functionality in extreme conditions
IP67 rating guarantees protection against dust and water ingress
Black TPU jacket enhances abrasion resistance and longevity
Optimised connectors enable straightforward and efficient installation
Related links
- Molex Female 4 way M12 Straight M12 Straight Cordset, 3 m
- Molex Female 4 way M12 3 m
- Molex Female 4 way Cordset to Male 4 way M12 Micro Change Cordset, 3 m
- Molex Female 4 way M12 Straight 10 m
- Molex Male 4 way M12 Straight Cordset, 3 m
- Molex Female 4 way M12 Straight Cordset, 15 m
- Molex Female 4 way M12 Straight Cordset, 20 m
- Molex Female 4 way M12 Straight Cordset, 15 m
