Molex Male 4 way M12, Straight to Male 4 way M12, Straight Cordset, 3 m

Subtotal (1 bag of 4 units)*

£154.16

(exc. VAT)

£184.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£154.16£38.54

*price indicative

RS Stock No.:
474-034
Distrelec Article No.:
304-56-931
Mfr. Part No.:
1201080027
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

120108

Product Type

Cordset

Cable Length

3m

Jacket Colour

Teal

Jacket Material

Polyvinyl Chloride

Connector Type A

M12, Straight

Number of Contacts A

4

Connector Gender A

Male

Connector Type B

M12, Straight

Connector Gender B

Male

Number of Contacts B

4

Voltage

125V

IP Rating

IP67

Standards/Approvals

EU RoHS, IEC-62474, IPC 1752A, REACH SVHC

COO (Country of Origin):
PL
The Molex Micro-change (M12) double-ended cordset is engineered to meet the demanding standards of industrial applications. Designed with precision and reliability in mind, this cordset features male connectors at both ends, ensuring a secure connection for various equipment needs. With its robust construction, including a teal PVC cable jacket and an IP67 rating, it protects against dust and water ingress, delivering dependable performance in harsh environments. This cordset is perfect for users looking for efficiency and longevity in their connectivity solutions. The series 120108 is a testament to quality and innovation, making it an Ideal choice for professionals seeking reliable electrical connections.

Robust construction ensures durability in tough environments

IP67 rating guarantees protection against dust and moisture

Two male connectors facilitate versatile connectivity

Teal PVC cable jacket enhances visibility and flexibility

Threaded coupling style provides a stable connection

Rated for 4 poles catering to various wiring applications

Compatible with industry standards for easy integration

Unshielded design optimises performance with low signal loss

Operating temperature range ensures reliability in diverse conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy