Molex Male 4 way Straight to Female 4 way Straight Cordset, 3 m

Subtotal (1 box of 12 units)*

£220.08

(exc. VAT)

£264.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£220.08£18.34

*price indicative

RS Stock No.:
478-966
Distrelec Article No.:
304-64-165
Mfr. Part No.:
1200878712
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cordset

Series

120087

Jacket Colour

Black

Jacket Material

TPU

Cable Length

3m

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

4

Connector Type B

Straight

Number of Contacts B

4

Connector Gender B

Female

Voltage

60V ac, 75V ac

IP Rating

IP67

Standards/Approvals

UL21215

COO (Country of Origin):
PL
The Molex Nano-Change (M8) double-ended cordset is expertly designed to meet the demanding needs of modern industrial applications. Featuring a robust construction with a knurled hexnut for secure coupling, this cable guarantees optimal connectivity and reliability. With four poles and A-coded connectors, it seamlessly supports a variety of devices in circular industrial settings. The cable showcases exceptional flexibility and durability, wrapped in a black TPU jacket to withstand harsh environments. This cordset is crafted to provide not only superior electrical performance but also compliance with rigorous environmental standards, making it an essential component for professionals seeking reliable solutions. Its 3.0m length offers ample reach, ensuring versatility in various configurations. With a combination of Active design and exceptional engineering, this product embodies harmonised performance and compliance.

Knurled hexnut coupling style ensures a secure connection

IP67 rating provides dust tight and waterproof performance

Designed to operate within a wide temperature range for increased versatility

Constructed with high quality TPU material for enhanced durability

Supports a maximum voltage of 60V AC and 75V DC for reliable electrical performance

Tailored for a variety of industrial applications ensuring extensive compatibility

Lightweight design reduces installation strain and improves handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy