Molex Female 5 way Straight to Male 5 way Straight Cordset, 3 m

Subtotal (1 pack of 2 units)*

£211.37

(exc. VAT)

£253.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£211.37£105.685

*price indicative

RS Stock No.:
477-480
Distrelec Article No.:
304-55-951
Mfr. Part No.:
1300250412
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

130025

Product Type

Cordset

Cable Length

3m

Jacket Material

PVC

Jacket Colour

Grey

Connector Gender A

Female

Connector Type A

Straight

Number of Contacts A

5

Connector Type B

Straight

Connector Gender B

Male

Number of Contacts B

5

Voltage

30V

Standards/Approvals

EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, REACH SVHC

IP Rating

IP67

COO (Country of Origin):
PL
The Molex mini-change A-size double-ended cordset is designed for seamless connectivity in challenging industrial environments. Engineered with tenacity, it empowers users with robust performance, featuring five poles and designed for both female and male connections. Manufactured to withstand the rigours of modern applications, this cordset utilised thick flex-rated cable that ensures durability and reliability over extended periods. With a length of 3.0m (9.84'), it caters to diverse operational layouts, guaranteeing flexibility in various installation scenarios. Meeting stringent compliance standards, it underscores safety and efficiency within any enterprise that relies on effective and compliant industrial solutions.

Ideal for high-performance industrial applications requiring dependable connectivity

Constructed with PVC cable jacket and TPE connector body for enhanced durability

Features a threaded coupling style for secure connections

Maintains an impressive IP67 rating, ensuring protection against dust and water ingress

Operates effectively within a temperature range of -20° to +80°C

Lightweight design makes it easy to handle and install in various settings

Compatible with DeviceNet protocols, facilitating seamless data transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy