Molex Male 5 way Straight to Female 5 way Straight Cordset, 3 m
- RS Stock No.:
- 477-474
- Distrelec Article No.:
- 304-61-992
- Mfr. Part No.:
- 1300108031
- Brand:
- Molex
Subtotal (1 pack of 3 units)*
£214.16
(exc. VAT)
£256.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £214.16 | £71.387 |
*price indicative
- RS Stock No.:
- 477-474
- Distrelec Article No.:
- 304-61-992
- Mfr. Part No.:
- 1300108031
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 130010 | |
| Cable Length | 3m | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL20233 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 130010 | ||
Cable Length 3m | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals UL20233 | ||
- COO (Country of Origin):
- PL
The Molex Mini-Change Double-Ended Cordset is designed for versatility within circular industrial applications, featuring a robust 5-pole configuration. The cordset showcases an impressive 3.0m length, tailored to meet the rigorous demands of various environments. With its male and female connectors in a straight orientation, this cordset ensures easy integration and reliable connectivity. The Durable gray PUR cable jacket, coupled with a zinc die-cast coupling nut, guarantees longevity and resistance to wear, making it an Ideal choice for diverse industrial uses. This product also meets EU RoHS regulations, affirming its compliance with environmental standards, while the IP67 rating highlights its exceptional performance in challenging conditions. Additionally, the cable's operating temperature range of -20° to +80°C ensures reliability across a spectrum of temperatures, making it suitable for numerous applications.
Robust 5-pole configuration for enhanced connectivity options
Compliant with EU RoHS regulations for environmental safety
IP67 rated for protection against dust and water ingress
Constructed with Durable gray PUR cable for increased durability
Zinc die-cast coupling nut ensures a secure connection
Operating temperature range from -20° to +80°C accommodates various environments
Related links
- Molex Male 5 way Right Angle to Male 5 way M12 3 m
- Molex Female 5 way Straight to Male 5 way Straight Cordset, 3 m
- Molex Male 4 way Straight to Female 4 way Straight Cordset, 3 m
- Molex Male 4 way M12 Straight Cordset, 3 m
- Molex Male 5 way Right Angle to Male 5 way M12 Micro Change Cordset, 3 m
- Molex Male 5 way Straight to Female 5 way Straight Cordset, 10 m
- Molex Male 5 way Straight to Female 5 way Straight Cordset, 4 m
- Molex Male 5 way Straight to Female 5 way Straight Cordset, 5 m
