Molex Male 5 way Straight to Female 5 way Straight Cordset, 5 m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
475-289
Distrelec Article No.:
304-55-950
Mfr. Part No.:
1300250295
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cordset

Series

130025

Jacket Material

PVC

Jacket Colour

Grey

Cable Length

5m

Connector Gender A

Male

Number of Contacts A

5

Connector Type A

Straight

Connector Type B

Straight

Number of Contacts B

5

Connector Gender B

Female

Voltage

30V

Standards/Approvals

CSA LR6837, EU RoHS, UL E152210

IP Rating

IP67

COO (Country of Origin):
US
The Molex Mini-Change A-Size Double-Ended Cordset is a remarkable solution designed to Streamline your industrial connections with unmatched efficiency. This device features a robust and flexible design that caters to both male and female connectivity, ensuring versatility in various applications. Crafted with high-quality materials, it boasts a grey PVC jacket and is engineered for durability, making it suitable for challenging environments. With a length of 5.0 metres, it provides ample reach for installation while maintaining a tidy and organised setup. The reliable construction is complemented by an IP67 rating, safeguarding against dust and water ingress, giving you peace of mind in demanding conditions. This cordset embodies reliability and innovation, making it an essential addition to your industrial toolkit.

Versatile design supports male to female connections

Robust IP67 rating ensures protection against dust and water

Length of 5.0 metres allows for flexible installations

Constructed with a Durable PVC jacket for enhanced longevity

Threaded coupling style provides secure connections

Temperature range supports a wide operational spectrum

Utilises high-quality materials to ensure performance in various environments

Five-pole configuration facilitates complex connections with ease

Lightweight design simplifies handling and installation

Compatible with numerous industrial applications for broad usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy