Molex Male 3 way Straight to Female 3 way Straight Cordset, 5 m

Subtotal (1 pack of 3 units)*

£207.83

(exc. VAT)

£249.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£207.83£69.277

*price indicative

RS Stock No.:
467-708
Distrelec Article No.:
304-55-930
Mfr. Part No.:
1300100491
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

130010

Product Type

Cordset

Jacket Colour

Yellow

Cable Length

5m

Jacket Material

TPE

Number of Contacts A

3

Connector Type A

Straight

Connector Gender A

Male

Connector Gender B

Female

Connector Type B

Straight

Number of Contacts B

3

Voltage

60V

IP Rating

IP67

Standards/Approvals

EU ELV, EU RoHS, IEC 61249 2 21, IEC 62474, IPC 1752A Class C, IPC 1752A Class D, Low Halog EN, REACH SVHC

COO (Country of Origin):
MX
The Molex Mini-Change A-Size Double-Ended Cordset is the Ideal solution for your connectivity needs in demanding industrial environments. Designed for robust performance, this cordset features a Durable yellow TPE cable and offers the versatility of male to female connections. With a length of 5.0m (16.40'), it provides ample reach for a variety of applications while maintaining flexibility and resilience. The product is compatible with DeviceNet protocol, ensuring reliable communication within your network. Built to withstand harsh conditions, the cordset boasts an IP67 rating, making it resistant to dust and water ingress. Whether you're looking to enhance your manufacturing setup or Streamline your production line, the Mini-Change A-Size Cordset is engineered for excellence, keeping your operations running smoothly.

Durable TPE cable ensures long-lasting performance in challenging environments

IP67 rating protects against dust and moisture, enhancing reliability

Designed for compatibility with DeviceNet protocol for seamless integration

Offers a flexible length of 5.0m for versatile applications across various setups

Threaded coupling style provides secure connections for optimal performance

Lightweight construction allows for easy handling and installation

Supports a temperature range of -20° to +105°C, ensuring operational flexibility

Low-profile design enables use in space-constrained environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy