Molex Male 3 way Straight to Female 3 way Straight Cordset, 2 m

Subtotal (1 tray of 15 units)*

£223.55

(exc. VAT)

£268.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£223.55£14.903

*price indicative

RS Stock No.:
480-171
Distrelec Article No.:
304-64-163
Mfr. Part No.:
1200878705
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

120087

Product Type

Cordset

Cable Length

2m

Jacket Material

TPU

Jacket Colour

Black

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

3

Number of Contacts B

3

Connector Type B

Straight

Connector Gender B

Female

Voltage

60V ac, 75V ac

Standards/Approvals

UL21215

IP Rating

IP67

COO (Country of Origin):
PL
The Molex Innovative Nano-change (M8) double-ended cordset is designed with versatility and durability in mind, making it an Ideal choice for a variety of industrial applications. Featuring a robust knurled hex nut and crafted from high-quality TPU material, this cordset ensures reliable performance in challenging environments. The A-coded, three-pole connectors provide secure and efficient connections, while the impressive 2.0-meter length offers flexibility in installation. Its IP67 rating confirms protection against dust and water, allowing for use in rigorous conditions. The blend of functionality and Advanced engineering positions this cordset as a trusted solution for professionals seeking performance and reliability in their connectivity needs.

Designed to withstand harsh environments with an IP67 rating

The knurled hex nut coupling style allows for secure and stable connections

Constructed from Durable TPU material for added resilience

Three pole design enhances versatility in electrical applications

A coded connector ensures compatibility with a wide range of equipment

Lightweight construction ensures ease of handling and installation

Low halogen materials contribute to environmental safety

Meets industry compliance standards ensuring reliability and quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy