Molex Male 4 way Straight to Female 4 way Straight Cordset, 2 m

Subtotal (1 box of 12 units)*

£169.50

(exc. VAT)

£203.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£169.50£14.125

*price indicative

RS Stock No.:
468-072
Distrelec Article No.:
304-64-164
Mfr. Part No.:
1200878711
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cordset

Series

120087

Jacket Material

TPU

Cable Length

2m

Jacket Colour

Black

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

4

Connector Type B

Straight

Number of Contacts B

4

Connector Gender B

Female

Voltage

60V ac, 75V ac

IP Rating

IP67

Standards/Approvals

UL21215

COO (Country of Origin):
PL
The Molex Nano-change (M8) double-ended cordset is expertly designed to meet the demanding requirements of modern industrial applications. With a robust construction featuring a knurled hexnut for secure coupling, this cordset offers reliable connectivity between male and female connectors. Its high-quality TPU cable jacket ensures durability while providing flexibility in various environments. Boasting an IP67 rating, this cordset is built to withstand dust and moisture, making it Ideal for rugged industrial settings. The well-designed, A-coded connector enhances ease of use, ensuring a seamless integration into existing systems. Additionally, the cordset supports a temperature range of -25° to +85°C, making it suitable for diverse operational conditions. This product not only delivers exceptional performance but also incorporates essential compliance standards for safety and environmental considerations, ensuring peace of mind in every application.

Designed for seamless connectivity in industrial environments

IP67 rating ensures protection against dust and moisture

Knurled hexnut coupling style for secure attachment

Supports a wide operating temperature range for versatile applications

Utilises high quality TPU material for enhanced durability

A coded keyway simplifies alignment during installation

Lightweight design facilitates easier handling and installation

Environmentally compliant adhering to industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy