Molex Male 4 way M12, Straight to Female 4 way M12, Straight Cordset, 5 m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
504-562
Distrelec Article No.:
304-55-904
Mfr. Part No.:
1200668821
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cordset

Series

120066

Jacket Colour

Black

Jacket Material

TPU

Cable Length

5m

Number of Contacts A

4

Connector Gender A

Male

Connector Type A

M12, Straight

Connector Gender B

Female

Number of Contacts B

4

Connector Type B

M12, Straight

Voltage

60V

IP Rating

IP67

Standards/Approvals

EU 2015/863, IEC 61249-2-21, IEC62474, UL E152210

COO (Country of Origin):
PL
The Molex Micro-change (M12) double-ended cordset is expertly crafted to meet the demanding requirements of industrial applications. With its robust design and high-quality materials, this cordset ensures reliable performance across a variety of environments. Featuring a knurled hexnut coupling style, it provides a secure connection, making it suitable for both male and female configurations. Designed for ease of use, this cordset accommodates various applications with its optimal cable length, allowing flexibility in arrangement. The black TPU WSOR cable not only enhances durability but also offers resistance to environmental factors. This product stands out with its IP67 rating, ensuring protection against dust and water ingress, making it an Ideal choice for challenging conditions.

IP67 rating ensures the product remains protected against dust and water

Constructed with high quality TPU materials for enhanced durability

Knurled hexnut coupling provides a secure and stable connection

Flexibility in installation with a well optimised cable length

Designed to function seamlessly in various industrial environments

Employs a reliable brass contact for superior conductivity

Straight to straight orientation simplifies installation processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy