Molex Male 5 way Straight to Female 5 way Straight Cordset, 5 m

Subtotal (1 pack of 2 units)*

£273.51

(exc. VAT)

£328.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£273.51£136.755

*price indicative

RS Stock No.:
472-746
Distrelec Article No.:
304-55-928
Mfr. Part No.:
1300100105
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cordset

Series

130010

Jacket Material

TPE

Jacket Colour

Yellow

Cable Length

5m

Connector Gender A

Male

Number of Contacts A

5

Connector Type A

Straight

Connector Type B

Straight

Number of Contacts B

5

Connector Gender B

Female

Voltage

60V

IP Rating

IP67

Standards/Approvals

EU RoHS, IEC 61249-2-21, REACH SVHC, UL E152210

COO (Country of Origin):
US
The Molex mini-change A-size double-ended cordset is designed for seamless connectivity in various industrial applications. With a robust configuration featuring 5 poles, this cordset provides reliable electrical performance with optimal cable management. Engineered for durability, it is suitable for environments demanding high performance, thanks to its IP67 rating which ensures protection against dust and moisture. The vivid yellow TPE jacket not only enhances visibility but also offers excellent flexibility and resistance to environmental factors. This cordset embodies professionalism and reliability, making it an Ideal choice for businesses that focus on high standards in their operations.

Engineered to exceed expectations in challenging settings

Featuring a threaded coupling style for secure connections

Crafted for seamless male to female connection versatility

Designed to withstand extreme temperature ranges from -20° to +105°C

Offers a Compact cable diameter for enhanced installation ease

Utilises TPE material for superior environmental resistance

Conforms to stringent compliance standards ensuring safety and efficacy

Incorporates high-quality copper alloy contacts for optimal conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy