Molex Male 5 way M12, Straight to Female 5 way M12, Straight Cordset, 600 mm
- RS Stock No.:
- 471-778
- Distrelec Article No.:
- 304-61-885
- Mfr. Part No.:
- 1200668338
- Brand:
- Molex
Subtotal (1 pack of 20 units)*
£266.48
(exc. VAT)
£319.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £266.48 | £13.324 |
*price indicative
- RS Stock No.:
- 471-778
- Distrelec Article No.:
- 304-61-885
- Mfr. Part No.:
- 1200668338
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120066 | |
| Product Type | Cordset | |
| Jacket Colour | Black | |
| Cable Length | 600mm | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | M12, Straight | |
| Voltage | 60V | |
| Standards/Approvals | EU RoHS, IEC 61249-2-21, REACH SVHC, UL E152210 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120066 | ||
Product Type Cordset | ||
Jacket Colour Black | ||
Cable Length 600mm | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B M12, Straight | ||
Voltage 60V | ||
Standards/Approvals EU RoHS, IEC 61249-2-21, REACH SVHC, UL E152210 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
The Molex Micro-change (M12) double-ended cordset is designed to deliver robust connectivity in demanding environments. Featuring a five-pole configuration, this cordset effectively bridges male and female connections, ensuring seamless integration in industrial applications. Its 0.34mm² black PVC cable not only provides flexibility but also withstands the rigours of various operational conditions. With an impressive IP67 rating, this product promises excellent protection against dust and water ingress, making it suitable for outdoor and harsh industrial settings. The user-friendly threaded coupling style ensures a secure fit, while the Durable materials used in its construction guarantee longevity and reliability. This cordset is essential for reliable operation in any circular industrial cordset setup.
IP67 rating ensures reliable operation in challenging environments
Threaded coupling style provides a secure and stable connection
Constructed from high-quality PVC, offering excellent durability
Designed with five poles for versatile connectivity options
Cable length of 0.60m to accommodate various installation needs
Compatible with UL standards, ensuring safety and compliance
Temperature range of -30° to +80°C suitable for extreme conditions
Low weight enhances ease of installation without sacrificing performance
Related links
- Molex Male 4 way M12 Straight Cordset, 600 mm
- Molex Female 4 way M12 Straight Cordset, 600 mm
- Molex Male 5 way M12 Straight Cordset, 1 m
- Molex Male 5 way Right Angle to Male 5 way M12 3 m
- Molex Male 5 way Right Angle to Male 5 way M12 2 m
- Molex Male 5 way M12 Straight Cordset, 5 m
- Molex Male 5 way Right Angle to Male 5 way M12 1 m
- Molex Male 5 way M12 Straight Cordset, 18 m
