Molex Female 4 way M12, Straight to Male M12 x 2, Straight Cordset, 600 mm

Subtotal (1 pack of 8 units)*

£171.35

(exc. VAT)

£205.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£171.35£21.419

*price indicative

RS Stock No.:
471-784
Distrelec Article No.:
304-60-815
Mfr. Part No.:
1200698600
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cordset

Series

120069

Jacket Colour

Black

Jacket Material

Thermoplastic Polyurethane

Cable Length

600mm

Connector Type A

M12, Straight

Number of Contacts A

4

Connector Gender A

Female

Connector Gender B

Male

Connector Type B

M12 x 2, Straight

Voltage

30V

IP Rating

IP67

Standards/Approvals

EU RoHS, IEC 62474, IPC 1752A Class C, IPC 1752A Class D, Low Halog EN, REACH SVHC, UL E152210

COO (Country of Origin):
PL
The Molex Micro-Change (M12) Single-Ended Cordset is engineered for optimal performance in demanding industrial environments. With its robust knurled hexnut design, this cordset securely connects 8 poles in a female-to-pigtail configuration, ensuring reliable signal transmission. The 24 AWG shielded black WSOR cable delivers durability and flexibility, complemented by a length of 2.0 metres (6.56 feet). Ideal for applications requiring dependable connectivity, this product meets stringent compliance standards, making it a trusted choice for manufacturers seeking excellence in their connections.

Designed for secure connections in industrial settings

Offers flexibility without compromising on performance

Compliant with various industry standards for peace of mind

IP67 rated for protection against dust and water ingress

Utilises high quality materials for enhanced durability

Widely compatible with existing systems and components

Delivers reliable performance in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy